Microchip PIC18F4420-I/P

PIC18F Series 16 KB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - PDIP-40
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins40
Technical
Access Time40 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density128 kb
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Nominal Supply Current1.1 mA
Number of A/D Converters1
Number of ADC Channels13
Number of Bits8
Number of I2C Channels1
Number of I/Os36
Number of Programmable I/O36
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, HLVD, POR, PWM, WDT
RAM Size768 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height4.953 mm
Length53.21 mm
Width14.732 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4420-I/P.

Augswan
Datasheet412 pages15 years ago
TME
Datasheet390 pages19 years ago
Future Electronics
Datasheet472 pages12 years ago
element14
Datasheet392 pages16 years ago
iiiC
Datasheet4 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-20.43%

Alternate Parts

Price @ 1000
$ 5.78
$ 6.496
$ 6.496
Stock
147,566
81,274
81,274
Authorized Distributors
12
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
40
40
40
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
36
-
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
4.2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F4420-I/P.

Related Parts

Descriptions

Descriptions of Microchip PIC18F4420-I/P provided by its distributors.

PIC18F Series 16 KB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - PDIP-40
MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 40-Pin PDIP Tube
Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Dip-40; Product Range:Pic18 Microcontrollers; Device Core:Pic18; Operating Frequency Max:40Mhz; Program Memory Size:16Kb; No. Of Pins:40Pins; Ic Case/Package:Dip; No. Of I/O S:36I/O S Rohs Compliant: Yes |Microchip PIC18F4420-I/P
Microcontroller Operating temperature: -40...85 °C Power supply: 4.2...5.5 V No. of I/Os: 36 No. of timers: 4 Package: DIL-40 ADC resolution: 10 bit EEPROM: 256 Byte Flash memory: 16 KB RAM: 768 Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F4420-I/P.
  • PIC18F4420-IP
  • PIC18F4420I/P
  • PIC18F4420IP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins40
Technical
Access Time40 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density128 kb
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Nominal Supply Current1.1 mA
Number of A/D Converters1
Number of ADC Channels13
Number of Bits8
Number of I2C Channels1
Number of I/Os36
Number of Programmable I/O36
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, HLVD, POR, PWM, WDT
RAM Size768 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height4.953 mm
Length53.21 mm
Width14.732 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4420-I/P.

Augswan
Datasheet412 pages15 years ago
TME
Datasheet390 pages19 years ago
Future Electronics
Datasheet472 pages12 years ago
element14
Datasheet392 pages16 years ago
iiiC
Datasheet4 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements