Microchip PIC18F4321-I/P

PIC18F Series 8 KB Flash 512 B RAM 40 MHz 8-Bit Microcontroller - PDIP-40
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins40
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Density64 kb
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of ADC Channels13
Number of Bits8
Number of I2C Channels1
Number of I/Os36
Number of Programmable I/O36
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
RAM Size512 B
Watchdog TimerYes
Dimensions
Height4.953 mm
Length53.21 mm
Width14.732 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4321-I/P.

Geoflip
Datasheet402 pages14 years ago
element14
Datasheet396 pages17 years ago
Augswan
Datasheet56 pages8 years ago
DigiKey
Datasheet394 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet9 pages9 years ago
Mouser
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-7.94%

Alternate Parts

Price @ 1000
$ 4.57
$ 4.875
$ 4.875
Stock
251,205
38,659
38,659
Authorized Distributors
11
7
7
Case/Package
PDIP
PDIP
PDIP
Number of Pins
40
40
40
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
36
-
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
8 kB
8 kB
8 kB
Min Supply Voltage
4.2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F4321-I/P.

Related Parts

Descriptions

Descriptions of Microchip PIC18F4321-I/P provided by its distributors.

PIC18F Series 8 KB Flash 512 B RAM 40 MHz 8-Bit Microcontroller - PDIP-40
MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 40-Pin PDIP Tube
MCU, 8BIT, PIC18, 40MHZ, DIP-40; Product Range: PIC18 Family PIC18F43xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 36I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F4321-I/P.
  • PIC18F4321-IP
  • PIC18F4321I/P
  • PIC18F4321IP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins40
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Density64 kb
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of ADC Channels13
Number of Bits8
Number of I2C Channels1
Number of I/Os36
Number of Programmable I/O36
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
RAM Size512 B
Watchdog TimerYes
Dimensions
Height4.953 mm
Length53.21 mm
Width14.732 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4321-I/P.

Geoflip
Datasheet402 pages14 years ago
element14
Datasheet396 pages17 years ago
Augswan
Datasheet56 pages8 years ago
DigiKey
Datasheet394 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet9 pages9 years ago
Mouser
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements