Microchip PIC18F4321-I/ML

MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 44-Pin QFN EP Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins44
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of Programmable I/O36
Number of Timers/Counters4
Operating Supply Voltage5 V
PackagingBulk
PeripheralsHLVD, POR, PWM, WDT
RAM Size512 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4321-I/ML.

TME
Datasheet402 pages14 years ago
Electro Sonic
Datasheet56 pages8 years ago
SHENGYU ELECTRONICS
Datasheet9 pages9 years ago
Future Electronics
Datasheet396 pages17 years ago
DigiKey
Datasheet394 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.622
$ 5.063
$ 5.063
Stock
68,564
94,610
94,610
Authorized Distributors
9
7
7
Case/Package
QFN
QFN
QFN
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
-
-
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
8 kB
8 kB
8 kB
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
HLVD, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F4321-I/ML.

Related Parts

Descriptions

Descriptions of Microchip PIC18F4321-I/ML provided by its distributors.

MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 44-Pin QFN EP Tube - Rail/Tube
8 KB Flash, 512 RAM44 QFN 8x8x0.9mm TUBE | Microchip Technology Inc. PIC18F4321-I/ML
PIC18F Series 8 KB Flash 512 B RAM 40 MHz 8-Bit Microcontroller - QFN-44
Mcu, 8Bit, 40Mhz, Qfn-Ep-44; Product Range:Pic18 Family Pic18F4Xxx Series Microcontrollers; Device Core:Pic18; Operating Frequency Max:40Mhz; Program Memory Size:8Kb; No. Of Pins:44Pins; Ic Case/Package:Qfn-Ep; No. Of I/O S:36I/O Srohs Compliant: Yes |Microchip PIC18F4321-I/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F4321-IML
  • PIC18F4321I/ML
  • PIC18F4321IML

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins44
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of Programmable I/O36
Number of Timers/Counters4
Operating Supply Voltage5 V
PackagingBulk
PeripheralsHLVD, POR, PWM, WDT
RAM Size512 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F4321-I/ML.

TME
Datasheet402 pages14 years ago
Electro Sonic
Datasheet56 pages8 years ago
SHENGYU ELECTRONICS
Datasheet9 pages9 years ago
Future Electronics
Datasheet396 pages17 years ago
DigiKey
Datasheet394 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements