Microchip PIC18F26K20-I/SP

MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SPDIP Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Density512 kb
Frequency64 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels11
Number of I2C Channels1
Number of I/Os25
Number of Programmable I/O25
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters4
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, HLVD, POR, PWM, WDT
RAM Size3.8 kB
Schedule B8542310000
TerminationThrough Hole
Watchdog TimerYes
Dimensions
Height3.81 mm
Length35.56 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F26K20-I/SP.

Electro Sonic
Datasheet456 pages14 years ago
Datasheet456 pages0 years ago
Microchip
Datasheet0 pages0 years ago
Newark
Datasheet456 pages14 years ago
Future Electronics
Datasheet42 pages14 years ago
Datasheet430 pages15 years ago
element14
Datasheet430 pages15 years ago
Farnell
Datasheet426 pages16 years ago

Inventory History

3 month trend:
+39.45%

Alternate Parts

Price @ 1000
$ 2.83
$ 3.1
$ 3.1
Stock
204,799
63,010
63,010
Authorized Distributors
11
10
10
Case/Package
DIP
DIP
DIP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
64 MHz
64 MHz
64 MHz
Number of I/Os
25
25
25
Interface
I2C, SPI, UART, USART
I2C, SPI, Serial, UART, USART
I2C, SPI, Serial, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F26K20-I/SP.

Related Parts

Descriptions

Descriptions of Microchip PIC18F26K20-I/SP provided by its distributors.

MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SPDIP Tube
64KB 1.8V~3.6V PIC 3.8KB 64MHz FLASH 24 SPDIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC18F Series 64 kB Flash 3936 B RAM 64 MHz 8-Bit Microcontroller - SDIP-28
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDIP28
8-bit Microcontrollers - MCU 64KBFlash 3968 RAM25 I/O 8B Family PbFree
PIC18F26K20-I/SP,8bit PIC Microcontroller,64MHz,64kb,1024 B Flash,28-Pin SPDIP | Microchip Technology Inc. PIC18F26K20-I/SP
8 Bit Microcontroller, Flash, Pic18Fxxkxx, 64 Mhz, 64 Kb, 3.84 Kb, 28, Dip Rohs Compliant: Yes |Microchip PIC18F26K20-I/SP
MCU, 8BIT, PIC18, 64MHZ, DIP-28; Product Range: PIC18 Family PIC18F K2x Series Microcontrollers; CPU Speed: 64MHz; Program Memory Size: 64KB; RAM Memory Size: 3.84KB; No. of Pins: 28Pins; MCU Case Style: DIP; No. of I/O's: 25I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 18F26K20-ISP
  • PIC18F26K20-ISP
  • PIC18F26K20I/SP
  • PIC18F26K20ISP

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Density512 kb
Frequency64 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels11
Number of I2C Channels1
Number of I/Os25
Number of Programmable I/O25
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters4
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, HLVD, POR, PWM, WDT
RAM Size3.8 kB
Schedule B8542310000
TerminationThrough Hole
Watchdog TimerYes
Dimensions
Height3.81 mm
Length35.56 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F26K20-I/SP.

Electro Sonic
Datasheet456 pages14 years ago
Datasheet456 pages0 years ago
Microchip
Datasheet0 pages0 years ago
Newark
Datasheet456 pages14 years ago
Future Electronics
Datasheet42 pages14 years ago
Datasheet430 pages15 years ago
element14
Datasheet430 pages15 years ago
Farnell
Datasheet426 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements