Microchip PIC18F25K22-I/SO

MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SOIC W Tube
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins28
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters2
Number of ADC Channels19
Number of Bits8
Number of I2C Channels2
Number of I/Os24
Number of Programmable I/O25
Number of PWM Channels5
Number of SPI Channels2
Number of Timers/Counters7
Number of UART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, HLVD, POR, PWM, WDT
RAM Size1.5 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height2.35 mm
Length17.9 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F25K22-I/SO.

Upverter
Datasheet560 pages11 years ago
LKR
Datasheet539 pages7 years ago
Microchip
Datasheet560 pages12 years ago
Datasheet539 pages3 years ago
TME
Datasheet496 pages13 years ago
SHENGYU ELECTRONICS
Datasheet8 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet496 pages13 years ago

Inventory History

3 month trend:
-23.04%

Alternate Parts

Price @ 1000
$ 2.45
$ 2.5
$ 2.5
Stock
453,971
818,105
818,105
Authorized Distributors
13
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
64 MHz
64 MHz
64 MHz
Number of I/Os
24
24
24
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F25K22-I/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC18F25K22-I/SO provided by its distributors.

MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SOIC W Tube
32KB 2.3V~5.5V PIC 64MHz 24 SOP-28-300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC18F Series 32 kB Flash 1536 B RAM 64 MHz 8-Bit Microcontroller - SOIC-28.
MCU, 8BIT, PIC18, 64MHZ, SOIC-28; Product Range: PIC18 Family PIC18F K2x Series Microcontrollers; CPU Speed: 64MHz; Program Memory Size: 32KB; RAM Memory Size: 1.5KB; No. of Pins: 28Pins; MCU Case Style: SOIC; No. of I/O's: 25I
8-bit MCU; 32kB-FLASH; 256B-EEPROM; 1,5kB-SRAM; 24 I/O; 2,3V~5,5V; 64MHz; A/D; USART; SPI; TWI; -40°C ~ 85°C;; Equivalent: PIC18F25K22T-I/SO;
Device Core = PIC18 / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = PIC18 / Clock Frequency Max. MHz = 64 / Program Memory Type = Flash / Program Memory Size B = 256 / Data Memory Size KB = 32 / RAM Memory Size KB = 1.5 / Interfaces = I²C / Interfaces = SPI / ADC Channels = 19 / ADC Resolution Bit = 10 / Number of Programmable I/Os = 25 / Number of Timers/Counters = 7 / Comparators = 2 / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 1.8 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SO-28 / Pins = 28 / Mounting Type = SMD / Length mm = 35 / Width mm = 7.2 / Height mm = 3.8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F25K22-I/SO.
  • PIC18F25K22-ISO
  • PIC18F25K22I/SO
  • PIC18F25K22ISO

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins28
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters2
Number of ADC Channels19
Number of Bits8
Number of I2C Channels2
Number of I/Os24
Number of Programmable I/O25
Number of PWM Channels5
Number of SPI Channels2
Number of Timers/Counters7
Number of UART Channels2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, HLVD, POR, PWM, WDT
RAM Size1.5 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height2.35 mm
Length17.9 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F25K22-I/SO.

Upverter
Datasheet560 pages11 years ago
LKR
Datasheet539 pages7 years ago
Microchip
Datasheet560 pages12 years ago
Datasheet539 pages3 years ago
TME
Datasheet496 pages13 years ago
SHENGYU ELECTRONICS
Datasheet8 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet496 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements