Microchip PIC18F25K22-E/SS

MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency48 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels19
Number of I2C Channels2
Number of I/Os24
Number of Programmable I/O25
Number of SPI Channels2
Number of Timers/Counters7
PeripheralsPWM
RAM Size1.5 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.85 mm
Length10.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F25K22-E/SS.

Upverter
Datasheet560 pages11 years ago
LKR
Datasheet539 pages7 years ago
Microchip
Datasheet560 pages12 years ago
Datasheet539 pages3 years ago
SHENGYU ELECTRONICS
Datasheet8 pages11 years ago

Inventory History

3 month trend:
+36.81%

Alternate Parts

Price @ 1000
$ 2.65
$ 2.42
$ 2.42
Stock
318,358
1,194,135
1,194,135
Authorized Distributors
14
14
14
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
64 MHz
64 MHz
64 MHz
Number of I/Os
24
24
24
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
PWM
HLVD, POR, PWM, WDT
HLVD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F25K22-E/SS.

Related Parts

Descriptions

Descriptions of Microchip PIC18F25K22-E/SS provided by its distributors.

MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SSOP Tube
TEXAS INSTRUMENTS MSP430F5249IRGCT MCU, 16BIT, MSP430, 25MHZ, VQFN-64
PIC18F25K22-E/SS,8bit PIC Microcontroller,16MHz,256 B,32768 B Flash,28-Pin SSOP | Microchip Technology Inc. PIC18F25K22-E/SS
8 Bit Microcontroller, Flash, Pic18Fxxkxx, 64 Mhz, 32 Kb, 1.5 Kb, 28, Ssop Rohs Compliant: Yes |Microchip PIC18F25K22-E/SS
MCU, 8BIT, PIC18, 64MHZ, SSOP-28; Product Range: PIC18 Family PIC18F K2x Series Microcontrollers; CPU Speed: 64MHz; Program Memory Size: 32KB; RAM Memory Size: 1.5KB; No. of Pins: 28Pins; MCU Case Style: SSOP; No. of I/O's: 25I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F25K22-E-SS
  • PIC18F25K22-ESS
  • PIC18F25K22E/SS
  • PIC18F25K22ESS

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency48 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels19
Number of I2C Channels2
Number of I/Os24
Number of Programmable I/O25
Number of SPI Channels2
Number of Timers/Counters7
PeripheralsPWM
RAM Size1.5 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.85 mm
Length10.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F25K22-E/SS.

Upverter
Datasheet560 pages11 years ago
LKR
Datasheet539 pages7 years ago
Microchip
Datasheet560 pages12 years ago
Datasheet539 pages3 years ago
SHENGYU ELECTRONICS
Datasheet8 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements