Microchip PIC18F25J11-I/SS

MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency48 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.15 V
Number of ADC Channels10
Number of I2C Channels2
Number of I/Os16
Number of SPI Channels2
Number of Timers/Counters5
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size3.7 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.85 mm
Length10.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F25J11-I/SS.

Augswan
Datasheet536 pages13 years ago
element14
Datasheet528 pages15 years ago
Electro Sonic
Datasheet536 pages0 years ago
Future Electronics
Datasheet528 pages14 years ago

Inventory History

3 month trend:
-68.60%

Alternate Parts

Price @ 1000
$ 2.9
$ 7.72
$ 7.72
Stock
58,481
41,166
41,166
Authorized Distributors
9
7
7
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
16
-
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
2.15 V
2.15 V
2.15 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F25J11-I/SS.

Related Parts

Descriptions

Descriptions of Microchip PIC18F25J11-I/SS provided by its distributors.

MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube
PIC18F Series 32 KB Flash 3.8 kB RAM 48 MHz 8-Bit Microcontroller - SSOP-28
Microchip PIC18F25J11-I/SS,8bit PIC Microcontroller,48MHz,32kb Flash,28-Pin SSOP | Microchip Technology Inc. PIC18F25J11-I/SS
Microcontroller Mcu, 8 Bit, Pic18, 48Mhz, Ssop-28; Product Range:Pic18 Microcontrollers; Device Core:Pic18; Operating Frequency Max:48Mhz; Program Memory Size:32Kb; No. Of Pins:28Pins; Ic Case/Package:Ssop; No. Of I/O S:16I/O S Rohs Compliant: Yes |Microchip PIC18F25J11-I/SS
MCU, 8BIT, PIC18, 48MHZ, SSOP-28; Product Range: PIC18 Family PIC18F J1x Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 32KB; RAM Memory Size: 3.7KB; No. of Pins: 28Pins; MCU Case Style: SSOP; No. of I/O's: 16I/O's; Embedded Interface Type: EUSART, I2C, SPI; Supply Voltage Min: 2.15V; Supply Voltage Max: 3.6V; MCU Family: PIC18; MCU Series: PIC18F J1x; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC18FxxJxx; Flash Memory Size: 32KB; Logic Function Number: 18F25J11; MPU Core Size: 8bit; No. of ADC Inputs: 10; No. of PWM Channels: 8; No. of Timers: 5; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator, PWM, RTCC, Timer; Program Memory Size: 32KB; Supply Voltage Range: 2.15V to 3.6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F25J11-ISS
  • PIC18F25J11I/SS
  • PIC18F25J11ISS

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency48 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.15 V
Number of ADC Channels10
Number of I2C Channels2
Number of I/Os16
Number of SPI Channels2
Number of Timers/Counters5
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size3.7 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.85 mm
Length10.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F25J11-I/SS.

Augswan
Datasheet536 pages13 years ago
element14
Datasheet528 pages15 years ago
Electro Sonic
Datasheet536 pages0 years ago
Future Electronics
Datasheet528 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements