Microchip PIC18F2585-E/SP

MCU 8-bit PIC RISC 48KB Flash 5V Automotive 28-Pin SPDIP Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins28
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency25 MHz
InterfaceCAN, I2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size48 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of Programmable I/O28
Number of Timers/Counters4
Operating Supply Voltage5 V
PackagingBulk
RAM Size3.3 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2585-E/SP.

RS (Formerly Allied Electronics)
Datasheet482 pages17 years ago
Mouser
Datasheet484 pages19 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 11.94
$ 9.67
$ 9.67
Stock
21,626
57,036
57,036
Authorized Distributors
3
10
10
Case/Package
-
DIP
DIP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
-
25
25
Interface
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
48 kB
48 kB
48 kB
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F2585-E/SP.

Related Parts

Descriptions

Descriptions of Microchip PIC18F2585-E/SP provided by its distributors.

MCU 8-bit PIC RISC 48KB Flash 5V Automotive 28-Pin SPDIP Tube
MCU CMOS 28L 40MHZ 48K Byte Flash with ECAN
48 KB Flash, 3328 RAM, 25 I/O w/ECAN | Microchip Technology Inc. PIC18F2585-E/SP
Ic,microcontroller,8-Bit,pic Cpu,cmos,dip,28Pin,plastic Rohs Compliant: Yes |Microchip PIC18F2585-E/SP
8-bit Microcontrollers - MCU 48KB 3328 RAM w/ECAN
IC MCU 8BIT 48KB FLASH 28SPDIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2585-ESP
  • PIC18F2585ESP

Technical Specifications

Physical
MountThrough Hole
Number of Pins28
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency25 MHz
InterfaceCAN, I2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size48 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of Programmable I/O28
Number of Timers/Counters4
Operating Supply Voltage5 V
PackagingBulk
RAM Size3.3 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2585-E/SP.

RS (Formerly Allied Electronics)
Datasheet482 pages17 years ago
Mouser
Datasheet484 pages19 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements