Microchip PIC18F24K20T-I/SO

PIC18F Series 16 kB Flash 768 B RAM 64 MHz 8-Bit Microcontroller - SOIC-28
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC W
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Programmable I/O25
Number of Timers/Counters4
PeripheralsHLVD, POR, PWM, WDT
RAM Size768 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F24K20T-I/SO.

Datasheet456 pages14 years ago
Datasheet456 pages14 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.5
$ 1.97
$ 1.97
Stock
96,159
474,080
474,080
Authorized Distributors
7
11
11
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
64 MHz
64 MHz
64 MHz
Number of I/Os
-
25
25
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F24K20T-I/SO.

Descriptions

Descriptions of Microchip PIC18F24K20T-I/SO provided by its distributors.

PIC18F Series 16 kB Flash 768 B RAM 64 MHz 8-Bit Microcontroller - SOIC-28
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SOIC W T/R
Mcu, 8Bit, 64Mhz, Wsoic-28; Product Range:Pic18 Family Pic18F K2X Series Microcontrollers; Device Core:Pic18; Operating Frequency Max:64Mhz; Program Memory Size:16Kb; No. Of Pins:28Pins; Ic Case/Package:Wsoic; No. Of I/O S:24I/O S Rohs Compliant: Yes |Microchip PIC18F24K20T-I/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F24K20T-ISO

Technical Specifications

Physical
Case/PackageSOIC W
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Programmable I/O25
Number of Timers/Counters4
PeripheralsHLVD, POR, PWM, WDT
RAM Size768 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F24K20T-I/SO.

Datasheet456 pages14 years ago
Datasheet456 pages14 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements