Microchip PIC18F2450-I/SPREL

8-bit PIC MCU, 16 KB, 2 to 5.5 V, SPDIP-28, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
PIC18F2450-I/SPREL01
1d

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2450-I/SPREL.

Microchip SCT
Datasheet324 pages16 years ago

Alternate Parts

Price @ 1000
$ 4.645
$ 4.645
Stock
0
183,000
183,000
Authorized Distributors
1
10
10
Case/Package
-
DIP
DIP
Number of Pins
-
28
28
Data Bus Width
-
8 b
8 b
Max Frequency
-
48 MHz
48 MHz
Interface
-
UART, USART, USB
UART, USART, USB
Memory Type
-
FLASH
FLASH
Memory Size
-
16 kB
16 kB
Min Supply Voltage
-
4.2 V
4.2 V
Max Supply Voltage
-
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F2450-I/SPREL.

Descriptions

Descriptions of Microchip PIC18F2450-I/SPREL provided by its distributors.

8-bit PIC MCU, 16 KB, 2 to 5.5 V, SPDIP-28, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2450-I/SPREL.

Microchip SCT
Datasheet324 pages16 years ago

Compliance

Environmental Classification
Compliance Statements