📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip PIC18F2221-I/SS

8 Bit MCU, Flash, PIC18 Family PIC18Fxx21 Series Microcontrollers, PIC18, 40 MHz, 4 KB, 28 Pins
$ 3.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2221-I/SS.

LKR

Datasheet402 pages16 years ago

element14

Electro Sonic

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-19.28%

CAD Models

Download Microchip PIC18F2221-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.849
$ 3.79
$ 3.79
Stock
47,982
46,093
46,093
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
25
25
25
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
4 kB
4 kB
4 kB
Min Supply Voltage
4.2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
HLVD, POR, PWM, WDT
HLVD, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-07-25
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2006-07-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PIC18F2321-I/SS,8BIT PIC MICROCONTROLLER,40MHZ,8KB,256 B FLASH,28-PIN SSOP
PIC18 Series 4 kB Flash 512 B RAM 40 MHz 8-Bit Microcontroller - SSOP-28
MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 28-Pin SSOP Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC18F2221-I/SS provided by its distributors.

8 Bit MCU, Flash, PIC18 Family PIC18Fxx21 Series Microcontrollers, PIC18, 40 MHz, 4 KB, 28 Pins
PIC18F2221-I/SS,8BIT PIC MICROCONTROLLER,40MHZ,4KB,256 B FLASH,28-PIN SSOP
PIC18F Series 4 kB Flash 512 B RAM 40 MHz 8-Bit Microcontroller - SSOP-28
MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 28-Pin SSOP Tube
MCU, 8BIT, PIC18, 40MHZ, SSOP-28; Product Range: PIC18 Family PIC18F22xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 4KB; RAM Memory Size: 512Byte; No. of Pins: 28Pins; MCU Case Style: SSOP; No. of I/O's: 25

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCIHIP
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2221-I/SS.
  • PIC18F2221-ISS
  • PIC18F2221I/SS
  • PIC18F2221ISS