Microchip PIC17C752-33/L

MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 68-Pin PLCC Tube - Rail/Tube
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
Number of Pins68
Technical
Access Time33 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency33 MHz
InterfaceI2C, RS-232, SCI, SPI, UART, USART
Max Frequency33 MHz
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeOTP
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of I2C Channels1
Number of I/Os50
Number of Programmable I/O50
Number of PWM Channels3
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels2
PackagingBulk
PeripheralsI2C, PWM
RAM Size678 B
Watchdog TimerYes
Dimensions
Height4.06 mm
Length24.33 mm
Width24.33 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC17C752-33/L.

Master Electronics
Datasheet304 pages23 years ago
Microchip
Datasheet306 pages11 years ago
DigiKey
Datasheet6 pages18 years ago
SHENGYU ELECTRONICS
Datasheet4 pages26 years ago

Inventory History

3 month trend:
+657%

Alternate Parts

Price @ 1000
$ 13.42
$ 16.43
$ 16.43
Stock
205,711
31,029
31,029
Authorized Distributors
8
5
5
Case/Package
PLCC
PLCC
PLCC
Number of Pins
68
68
68
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
33 MHz
33 MHz
33 MHz
Number of I/Os
50
50
50
Interface
I2C, RS-232, SCI, SPI, UART, USART
I2C, RS-232, SCI, SPI, UART, USART
I2C, RS-232, SCI, SPI, UART, USART
Memory Type
OTP
OTP
OTP
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
I2C, PWM
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC17C752-33/L.

Related Parts

Descriptions

Descriptions of Microchip PIC17C752-33/L provided by its distributors.

MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 68-Pin PLCC Tube - Rail/Tube
IC, PIC17C752-33/L,OTP 16b MCU 2K ROM, 50I/O, 33MHz, 68PLCC
PIC17 Series 16 kB Flash 678 B RAM 33 MHz 8-Bit Microcontroller - PLCC-68
8-bit Microcontrollers - MCU 16KB 678 RAM 50 I/O
Microchip PIC17C752-33/L,8bit PIC Microcontroller,33MHz,8Kx16 EEPROM,68-Pin PLCC | Microchip Technology Inc. PIC17C752-33/L
Plcc 16 Kb Otp, 678 Ram, 50 I/O Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17C752-33-L
  • PIC17C752-33/L.

Technical Specifications

Physical
Case/PackagePLCC
Number of Pins68
Technical
Access Time33 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency33 MHz
InterfaceI2C, RS-232, SCI, SPI, UART, USART
Max Frequency33 MHz
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeOTP
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of I2C Channels1
Number of I/Os50
Number of Programmable I/O50
Number of PWM Channels3
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels2
PackagingBulk
PeripheralsI2C, PWM
RAM Size678 B
Watchdog TimerYes
Dimensions
Height4.06 mm
Length24.33 mm
Width24.33 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC17C752-33/L.

Master Electronics
Datasheet304 pages23 years ago
Microchip
Datasheet306 pages11 years ago
DigiKey
Datasheet6 pages18 years ago
SHENGYU ELECTRONICS
Datasheet4 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements