Microchip PIC17C42A-16I/P

MCU 8-bit PIC17 PIC RISC 2KB EPROM 5V 40-Pin PDIP Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins40
Technical
Access Time16 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency16 MHz
InterfaceSCI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage6 V
Memory Size4 kB
Memory TypeOTP
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of I/Os33
Number of Programmable I/O33
Number of Timers/Counters4
Operating Supply Voltage5 V
PackagingBulk
RAM Size232 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC17C42A-16I/P.

SHENGYU ELECTRONICS
Datasheet241 pages27 years ago

Alternate Parts

Price @ 1000
$ 8.81
$ 8.81
Stock
23,394
247,949
247,949
Authorized Distributors
1
8
8
Case/Package
PDIP
PDIP
PDIP
Number of Pins
40
40
40
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
33
33
33
Interface
SCI, UART, USART
SCI, UART, USART
SCI, UART, USART
Memory Type
OTP
OTP
OTP
Memory Size
4 kB
4 kB
4 kB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
6 V
6 V
6 V
Peripherals
-
POR, PWM, WDT
POR, PWM, WDT

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC17C42A-16I/P.

Related Parts

Descriptions

Descriptions of Microchip PIC17C42A-16I/P provided by its distributors.

MCU 8-bit PIC17 PIC RISC 2KB EPROM 5V 40-Pin PDIP Tube
8-bit Microcontrollers - MCU 4KB 232 RAM 33 I/O
MCU CMOS 40 LD 16MHZ 2K EPRM
IC MCU 8BIT 4KB OTP 40PDIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17C42A-16IP
  • PIC17C42A16I-P
  • PIC17C42A16I/P
  • PIC17C42A16IP

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins40
Technical
Access Time16 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency16 MHz
InterfaceSCI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage6 V
Memory Size4 kB
Memory TypeOTP
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of I/Os33
Number of Programmable I/O33
Number of Timers/Counters4
Operating Supply Voltage5 V
PackagingBulk
RAM Size232 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC17C42A-16I/P.

SHENGYU ELECTRONICS
Datasheet241 pages27 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements