Microchip PIC16LF819-I/P

MCU 3.5K Flash 256 EEPROM 256 RAM PDIP18 | Microchip Technology Inc. PIC16LF819-I/P
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins18
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, SSP
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of ADC Channels5
Number of I2C Channels1
Number of I/Os16
Number of Programmable I/O16
Number of SPI Channels1
Number of Timers/Counters3
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.68 mm
Length22.99 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF819-I/P.

Electro Sonic
Datasheet178 pages11 years ago
Microchip
Datasheet176 pages19 years ago

Inventory History

3 month trend:
-7.00%

Alternate Parts

Price @ 1000
$ 3.38
$ 3.18
$ 3.18
Stock
162,950
385,807
385,807
Authorized Distributors
12
14
14
Case/Package
PDIP
PDIP
PDIP
Number of Pins
18
18
18
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
16
16
16
Interface
I2C, SPI, SSP
I2C, SPI, SSP
I2C, SPI, SSP
Memory Type
FLASH
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
2 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16LF819-I/P.

Related Parts

Descriptions

Descriptions of Microchip PIC16LF819-I/P provided by its distributors.

MCU 3.5K Flash 256 EEPROM 256 RAM PDIP18 | Microchip Technology Inc. PIC16LF819-I/P
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 18-Pin PDIP Tube - Rail/Tube
PIC16 Series 3584 B Flash 256 B RAM 20 MHz 8-Bit Microcontroller - PDIP-18
Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Dip-18; Product Range:Pic16 Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:3.5Kb; Ram Memory Size:256Byte; No. Of Pins:18Pins; Mcu Case Style:Dip; No. Of I/O S:16I/O S; Msl:- Rohs Compliant: Yes |Microchip PIC16LF819-I/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF819-I-P
  • PIC16LF819-IP
  • PIC16LF819I/P
  • PIC16LF819IP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins18
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, SSP
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of ADC Channels5
Number of I2C Channels1
Number of I/Os16
Number of Programmable I/O16
Number of SPI Channels1
Number of Timers/Counters3
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.68 mm
Length22.99 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF819-I/P.

Electro Sonic
Datasheet178 pages11 years ago
Microchip
Datasheet176 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements