Microchip PIC16LF1827-I/SS

MCU Low power XLP with 32MHz Osc, 16 I/0 | Microchip Technology Inc. PIC16LF1827-I/SS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Technical
Core ArchitecturePIC
Data Bus Width8 b
Density56 kb
Frequency32 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage3.6 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels12
Number of I2C Channels2
Number of I/Os16
Number of Programmable I/O16
Number of PWM Channels4
Number of SPI Channels2
Number of Timers/Counters5
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size384 B
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.85 mm
Length7.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1827-I/SS.

LKR
Datasheet406 pages13 years ago
Future Electronics
Datasheet400 pages14 years ago
Microchip
Datasheet8 pages15 years ago
Electro Sonic
Datasheet0 pages0 years ago
TME
Datasheet432 pages9 years ago

Inventory History

3 month trend:
+14.01%

Alternate Parts

Price @ 1000
$ 1.53
$ 1.731
$ 1.731
Stock
536,713
827,462
827,462
Authorized Distributors
11
9
9
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 kHz
32 kHz
Number of I/Os
16
-
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
1.8 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, I2C, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16LF1827-I/SS.

Related Parts

Descriptions

Descriptions of Microchip PIC16LF1827-I/SS provided by its distributors.

MCU Low power XLP with 32MHz Osc, 16 I/0 | Microchip Technology Inc. PIC16LF1827-I/SS
PIC16 Series 7 KB Flash 384 B RAM 32 MHz 8-Bit Microcontroller - SSOP-20
MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V 20-Pin SSOP Tube
MCU, 8BIT, PIC16, 32MHZ, SSOP-20; Product Range:PIC16 Family PIC16F18XX Series Microcontrollers; CPU Speed:32MHz; Program Memory Size:7KB; RAM
MCU, 8BIT, PIC16, 32MHZ, SSOP-20; Product Range: PIC16 Family PIC16F18XX Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 7KB; RAM Memory Size: 384Byte; No. of Pins: 20Pins; MCU Case Style: SSOP; No. of I/O's: 16I/O's; Embedded Interface Type: EUSART, I2C, SPI; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; MCU Family: PIC16; MCU Series: PIC16F18xx; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC16LF182x; EEPROM Memory Size: 256Byte; Flash Memory Size: 7KB; Logic Function Number: 16LF1827; MPU Core Size: 8bit; No. of ADC Inputs: 12; No. of PWM Channels: 4; No. of Timers: 5; Number of bits in ADC: 10; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Program Memory Size: 7KB; Supply Voltage Range: 1.8V to 3.6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1827-I/SS.
  • PIC16LF1827-ISS
  • PIC16LF1827I/SS
  • PIC16LF1827ISS

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Technical
Core ArchitecturePIC
Data Bus Width8 b
Density56 kb
Frequency32 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage3.6 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels12
Number of I2C Channels2
Number of I/Os16
Number of Programmable I/O16
Number of PWM Channels4
Number of SPI Channels2
Number of Timers/Counters5
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size384 B
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.85 mm
Length7.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1827-I/SS.

LKR
Datasheet406 pages13 years ago
Future Electronics
Datasheet400 pages14 years ago
Microchip
Datasheet8 pages15 years ago
Electro Sonic
Datasheet0 pages0 years ago
TME
Datasheet432 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements