Microchip PIC16LF1827-I/P

7KB 1.8V~3.6V PIC 32MHz 16 PDIP-18 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins18
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceCAN, I2C, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage3.6 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current430 µA
Number of A/D Converters1
Number of ADC Channels12
Number of Bits8
Number of I2C Channels2
Number of I/Os15
Number of Programmable I/O16
Number of PWM Channels4
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels1
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size384 B
Schedule B8542310000
TerminationThrough Hole
Watchdog TimerYes
Dimensions
Height4.953 mm
Length23.368 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1827-I/P.

Augswan
Datasheet406 pages13 years ago
Future Electronics
Datasheet400 pages14 years ago
Microchip
Datasheet8 pages15 years ago
Electro Sonic
Datasheet0 pages0 years ago
TME
Datasheet432 pages9 years ago

Inventory History

3 month trend:
-10.07%

Alternate Parts

Price @ 1000
$ 1.79
$ 1.72
$ 1.72
Stock
75,697
202,989
202,989
Authorized Distributors
12
12
12
Case/Package
PDIP
PDIP
PDIP
Number of Pins
18
18
18
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
15
15
15
Interface
CAN, I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16LF1827-I/P.

Related Parts

Descriptions

Descriptions of Microchip PIC16LF1827-I/P provided by its distributors.

7KB 1.8V~3.6V PIC 32MHz 16 PDIP-18 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8 Bit Microcontroller, Flash, Pic16Lf182X, 32 Mhz, 7 Kb, 384 Byte, 18, Dip Rohs Compliant: Yes |Microchip PIC16LF1827-I/P
MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V 18-Pin PDIP Tube - Rail/Tube
PIC16 Series 7 KB Flash 384 B RAM 32 MHz 8-Bit Microcontroller - PDIP-18
MCU, 8BIT, PIC16, 32MHZ, DIP-18; Product Range: PIC16 Family PIC16F18XX Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 7KB; RAM Memory Size: 384Byte; No. of Pins: 18Pins; MCU Case Style: DIP; No. of I/O's: 16I/
Microcontroller Operating temperature: -40...+85 °C Power supply: 1.8...3.6 V No. of I/Os: 16 No. of timers: 5 Bus width: 8 Bit Package: DIL-18 ADC resolution: 10 Bit EEPROM: 256 Byte Flash memory: 7 kByte RAM: 384 Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1827-IP
  • PIC16LF1827I/P
  • PIC16LF1827IP

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins18
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceCAN, I2C, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage3.6 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current430 µA
Number of A/D Converters1
Number of ADC Channels12
Number of Bits8
Number of I2C Channels2
Number of I/Os15
Number of Programmable I/O16
Number of PWM Channels4
Number of SPI Channels2
Number of Timers/Counters5
Number of UART Channels1
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size384 B
Schedule B8542310000
TerminationThrough Hole
Watchdog TimerYes
Dimensions
Height4.953 mm
Length23.368 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1827-I/P.

Augswan
Datasheet406 pages13 years ago
Future Electronics
Datasheet400 pages14 years ago
Microchip
Datasheet8 pages15 years ago
Electro Sonic
Datasheet0 pages0 years ago
TME
Datasheet432 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements