Microchip PIC16LF1824-I/ML

PIC16LF1824 Series 8-Bit 32MHz 7KB FLASH Microcontroller IC QFN-16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins16
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage3.6 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels8
Number of I2C Channels1
Number of I/Os11
Number of Programmable I/O11
Number of PWM Channels4
Number of SPI Channels1
Number of Timers/Counters5
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height880 µm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1824-I/ML.

Electro Sonic
Datasheet422 pages12 years ago
LKR
Datasheet0 pages0 years ago
Upverter
Datasheet452 pages11 years ago
Microchip
Datasheet10 pages14 years ago
element14 APAC
Datasheet40 pages14 years ago
iiiC
Datasheet2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet2 pages13 years ago

Inventory History

3 month trend:
+56.82%

Alternate Parts

Price @ 1000
$ 1.35
$ 1.35
$ 1.35
Stock
281,745
535,420
535,420
Authorized Distributors
10
13
13
Case/Package
QFN
QFN
QFN
Number of Pins
16
16
16
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
11
11
11
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
1.8 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16LF1824-I/ML.

Related Parts

Descriptions

Descriptions of Microchip PIC16LF1824-I/ML provided by its distributors.

PIC16LF1824 Series 8-Bit 32MHz 7KB FLASH Microcontroller IC QFN-16
MCU, 7 KB Flash, XLP, Enhanced Core | Microchip Technology Inc. PIC16LF1824-I/ML
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 16-Pin PQFN EP Tube
7 KB Flash 256 bytes RAM 32 MHz Int. Osc Enh Mid Range nanoWatt XLP
Microcontroller Mcu, 8 Bit, Pic16, 32Mhz, Qfn-16; Product Range:Pic16 Family Pic16F18Xx Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:32Mhz; Program Memory Size:7Kb; No. Of Pins:16Pins; Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC16LF1824-I/ML
MCU, 8BIT, PIC16, 32MHZ, QFN-16; Product Range: PIC16 Family PIC16F18XX Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 7KB; RAM Memory Size: 256Byte; No. of Pins: 16Pins; MCU Case Style: QFN; No. of I/O's: 12I/O's; Embedded Interface Type: EUSART, I2C, SPI; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; MCU Family: PIC16; MCU Series: PIC16F18xx; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC16LF182x; EEPROM Memory Size: 256Byte; MPU Core Size: 8bit; No. of PWM Channels: 4; No. of Timers: 5; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator, PWRT; Program Memory Size: 7KB; Supply Voltage Range: 1.8V to 3.6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF-1824-IML
  • PIC16LF1824-IML
  • PIC16LF1824I/ML
  • PIC16LF1824IML

Technical Specifications

Physical
Case/PackageQFN
Number of Pins16
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage3.6 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels8
Number of I2C Channels1
Number of I/Os11
Number of Programmable I/O11
Number of PWM Channels4
Number of SPI Channels1
Number of Timers/Counters5
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height880 µm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1824-I/ML.

Electro Sonic
Datasheet422 pages12 years ago
LKR
Datasheet0 pages0 years ago
Upverter
Datasheet452 pages11 years ago
Microchip
Datasheet10 pages14 years ago
element14 APAC
Datasheet40 pages14 years ago
iiiC
Datasheet2 pages13 years ago
SHENGYU ELECTRONICS
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements