Microchip PIC16LF1824-E/ML

PIC16 Series 7 KB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - QFN-16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins16
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage3.6 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of A/D Converters1
Number of ADC Channels8
Number of Bits8
Number of I2C Channels1
Number of I/Os11
Number of Programmable I/O11
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels1
Number of USB Channels1
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height950 µm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1824-E/ML.

Electro Sonic
Datasheet422 pages12 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet10 pages14 years ago
Upverter
Datasheet452 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet419 pages13 years ago
SHENGYU ELECTRONICS
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-40.99%

Alternate Parts

Price @ 1000
$ 1.53
$ 1.35
$ 1.35
Stock
27,028
535,415
535,415
Authorized Distributors
8
13
13
Case/Package
VQFN
QFN
QFN
Number of Pins
16
16
16
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
11
11
11
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16LF1824-E/ML.

Related Parts

Descriptions

Descriptions of Microchip PIC16LF1824-E/ML provided by its distributors.

PIC16 Series 7 KB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - QFN-16
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 16-Pin PQFN EP
7 KB Flash 256 bytes RAM 32 MHz Int. Osc Enh Mid Range nanoWatt XLP
7 KB Flash, 256 Bytes RAM, 32MHz Internal OSC, 12 I/0, Enhanced Mid Range Core | Microchip Technology Inc. PIC16LF1824-E/ML
Mcu, 8Bit, 32Mhz, Qfn-Ep-16; Product Range:Pic16 Family Pic16Lf182X Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:32Mhz; Program Memory Size:7Kb; No. Of Pins:16Pins; Ic Case/Package:Qfn-Ep; Qualification:- Rohs Compliant: Yes |Microchip PIC16LF1824-E/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1824-EML
  • PIC16LF1824E/ML
  • PIC16LF1824EML

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins16
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage3.6 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of A/D Converters1
Number of ADC Channels8
Number of Bits8
Number of I2C Channels1
Number of I/Os11
Number of Programmable I/O11
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels1
Number of USB Channels1
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height950 µm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1824-E/ML.

Electro Sonic
Datasheet422 pages12 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet10 pages14 years ago
Upverter
Datasheet452 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet419 pages13 years ago
SHENGYU ELECTRONICS
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements