Microchip PIC16LF1526-E/PT

MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 64-Pin TQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins64
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage3.6 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of I/Os53
Number of Programmable I/O53
Number of Timers/Counters9
Operating Supply Voltage3.3 V
RAM Size768 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1526-E/PT.

Microchip
Datasheet354 pages12 years ago
Master Electronics
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet9 pages9 years ago
Upverter
Datasheet387 pages11 years ago

Alternate Parts

Price @ 1000
$ 2.51
$ 2.28
$ 2.28
Stock
41,147
84,839
84,839
Authorized Distributors
6
9
9
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
53
53
53
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
I2C, POR, PWM
I2C, POR, PWM

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16LF1526-E/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC16LF1526-E/PT provided by its distributors.

MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 64-Pin TQFP Tray
64-pin 14KB Flash 768B RAM 10-bit ADC 10xCCP 2xSPI 2xMI2C 2xEUSART 1.8-3.6V
8-bit Microcontrollers - MCU 14KB Flash RAM 768b nanoWatt

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1526-EPT
  • PIC16LF1526E/PT
  • PIC16LF1526EPT

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins64
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage3.6 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of I/Os53
Number of Programmable I/O53
Number of Timers/Counters9
Operating Supply Voltage3.3 V
RAM Size768 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1526-E/PT.

Microchip
Datasheet354 pages12 years ago
Master Electronics
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet9 pages9 years ago
Upverter
Datasheet387 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements