📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip PIC16LF1509-E/ML

PIC16LF1509-E/ML; 8bit PIC Microcontroller; 20MHz; 8192 words Flash; 20-Pin QFN
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1509-E/ML.

Upverter

Datasheet384 pages13 years ago

Master Electronics

Microchip

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-6.21%

CAD Models

Download Microchip PIC16LF1509-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.48
$ 1.38
$ 1.38
Stock
192,312
156,625
156,625
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
17
17
17
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-03-01
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin QFN EP Tube
MCU 8-Bit PIC16 PIC RISC 14KB Flash 1.8V to 5.5V 20-Pin QFN Tube - Rail/Tube
MCU, PIC16F1508, 20MHz, 7K Flash, QFN20 | Microchip Technology Inc. PIC16F1508-E/ML

Descriptions

Descriptions of Microchip PIC16LF1509-E/ML provided by its distributors.

PIC16LF1509-E/ML; 8bit PIC Microcontroller; 20MHz; 8192 words Flash; 20-Pin QFN
PIC16 Series 14 KB Flash 512 B RAM 20 MHz 8-Bit Microcontroller - QFN-20
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin QFN EP Tube
MCU, 8BIT, PIC16, 20MHZ, QFN-20; Product Range: PIC16 Family PIC16F15xx Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 14KB; RAM Memory Size: 512Byte; No. of Pins: 20Pins; MCU Case Style: QFN; No. of I/O's: 18I
Diodes - Rectifiers - Single Standard Tape & Reel (TR) 1 (Unlimited) SC-90, SOD-323F Surface Mount Small Signal =< 200mA (Io), Any Speed 1V @ 100mA 150°C Max 5μA @ 75V DIODE GEN PURP 75V 150MA SOD323F
Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Qfn-20; Familia/Series Del Controlador:Pic16Lf150X; Velocidad De Cpu:20Mhz; Memoria Programable, Tamaño:14Kb; Tamaño De Memoria Ram:512Byte; Núm. De Contactos:20; Modelo De Mcu:Qfn |Microchip PIC16LF1509-E/ML
IC, MCU, 8BIT, NANOWATT XLP, 20QFN; Controller Family/Series:PIC16LF; Core Size:8bit; No. of I/O's:18; Supply Voltage Range:1.8V to 3.6V; Digital IC Case Style:QFN; No. of Pins:20; Program Memory Size:14KB; RAM Memory Size:512Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, Comparator, DAC, PWM, Timer; Embedded Interface Type:AUSART, EUSART, I2C, SPI; No. of PWM Channels:4; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCIHIP
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1509-EML
  • PIC16LF1509E/ML
  • PIC16LF1509EML