📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip PIC16LC771-I/P

IC MCU 8BIT 7KB OTP 20DIP | Microchip Technology Inc. PIC16LC771-I/P
$ 5.48

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16LC771-I/P.

Microchip

Datasheet220 pages23 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16LC771-I/P symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.48
$ 4.9
Stock
65,458
25,101
Authorized Distributors
1
1
Case/Package
PDIP
PDIP
Number of Pins
20
20
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
-
-
Interface
I2C, SPI, SSP
I2C, SPI, SSP
Memory Type
EPROM
EPROM
Memory Size
7 kB
7 kB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Related Parts

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin PDIP Tube
PIC16F1508-E/P; 8bit PIC Microcontroller; 20MHz; 4096 words Flash; 20-Pin PDIP
MicrochipPIC16C771/P
PIC16C Series 7 KB Flash 256 B RAM SMT 8-Bit Microcontroller - PDIP-20

Descriptions

Descriptions of Microchip PIC16LC771-I/P provided by its distributors.

IC MCU 8BIT 7KB OTP 20DIP | Microchip Technology Inc. PIC16LC771-I/P
RISC Microcontroller, 8-Bit, OTPROM, PIC CPU, 20MHz, CMOS, PDIP18
Ic,microcontroller,8-Bit,pic Cpu,cmos,dip,20Pin,plastic Rohs Compliant: Yes
MCU 8-bit PIC16 PIC RISC 7KB EPROM 3.3V/5V 20-Pin PDIP Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LC771-IP
  • PIC16LC771I/P
  • PIC16LC771IP