Microchip PIC16F872-I/SO

MCU 8-bit PIC RISC 3.5KB Flash 5V 28-Pin SOIC W Tube / IC MCU 8BIT 3.5KB FLASH 28SOIC
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins28
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density28 kb
Frequency20 MHz
InterfaceI2C, SPI, SSP
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeEEPROM, FLASH
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current1.6 mA
Number of ADC Channels5
Number of Bits8
Number of I2C Channels1
Number of I/Os3
Number of Programmable I/O22
Number of PWM Channels1
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeExternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height2.39 mm
Length18.08 mm
Width7.59 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F872-I/SO.

LKR
Datasheet168 pages17 years ago
TME
Datasheet168 pages22 years ago
Datasheet230 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet172 pages20 years ago
iiiC
Datasheet688 pages0 years ago

Inventory History

3 month trend:
+9.24%

Alternate Parts

Price @ 1000
$ 3.9
$ 4
$ 4
Stock
430,861
143,882
143,882
Authorized Distributors
12
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
3
-
-
Interface
I2C, SPI, SSP
I2C, SPI, SSP
I2C, SPI, SSP
Memory Type
EEPROM, FLASH
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, I2C, POR, PWM, WDT
I2C, PWM
I2C, PWM

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F872-I/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC16F872-I/SO provided by its distributors.

MCU 8-bit PIC RISC 3.5KB Flash 5V 28-Pin SOIC W Tube / IC MCU 8BIT 3.5KB FLASH 28SOIC
PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SOIC-28
PIC16F872-I/SO,8bit PIC Microcontroller,20MHz,2Kx14 words,64 B Flash,28-Pin SOIC | Microchip Technology Inc. PIC16F872-I/SO
MCU, 8BIT, PIC16, 20MHZ, SOIC-28; Product Range: PIC16 Family PIC16F8XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 3.5KB; RAM Memory Size: 128Byte; No. of Pins: 28Pins; MCU Case Style: SOIC; No. of I/O's: 2

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 16F872-I/SO
  • PIC16F872 I/SO
  • PIC16F872-I/SO.
  • PIC16F872-ISO
  • PIC16F872I/SO
  • PIC16F872ISO

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins28
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density28 kb
Frequency20 MHz
InterfaceI2C, SPI, SSP
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeEEPROM, FLASH
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current1.6 mA
Number of ADC Channels5
Number of Bits8
Number of I2C Channels1
Number of I/Os3
Number of Programmable I/O22
Number of PWM Channels1
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeExternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height2.39 mm
Length18.08 mm
Width7.59 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F872-I/SO.

LKR
Datasheet168 pages17 years ago
TME
Datasheet168 pages22 years ago
Datasheet230 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet172 pages20 years ago
iiiC
Datasheet688 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements