Microchip PIC16F818-I/ML

MCU 8-bit PIC16 PIC RISC 1.75KB Flash 5V 28-Pin QFN EP Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, SSP
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of I/Os16
Number of Programmable I/O16
Number of Timers/Counters3
Operating Supply Voltage5 V
PackagingBulk
PeripheralsPOR, PWM, WDT
RAM Size128 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F818-I/ML.

Electro Sonic
Datasheet176 pages19 years ago
Microchip
Datasheet178 pages11 years ago
Farnell
Datasheet164 pages21 years ago
iiiC
Datasheet18 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.484
$ 5
$ 5
Stock
154,074
82,722
82,722
Authorized Distributors
7
3
3
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
16
16
16
Interface
I2C, SPI, SSP
I2C, SPI, SSP
I2C, SPI, SSP
Memory Type
FLASH
FLASH
FLASH
Memory Size
1.8 kB
1.8 kB
1.8 kB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F818-I/ML.

Related Parts

Descriptions

Descriptions of Microchip PIC16F818-I/ML provided by its distributors.

MCU 8-bit PIC16 PIC RISC 1.75KB Flash 5V 28-Pin QFN EP Tube - Rail/Tube
PIC16F Series 1.75 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - QFN-28
8-bit Microcontrollers - MCU 1.75KB 128RAM 16 I/O Ind Temp QFN28
Mcu, 8Bit, Pic16, 20Mhz, Qfn-28; Product Range:Pic16 Microcontrollers; Device Core:Pic16; Operating Frequency Max:20Mhz; Program Memory Size:1.75Kb; No. Of Pins:28Pins; Ic Case/Package:Qfn; No. Of I/O S:16I/O S; Interfaces:I2C, Spirohs Compliant: Yes |Microchip PIC16F818-I/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F818-I-ML
  • PIC16F818-IML
  • PIC16F818I-ML
  • PIC16F818I/ML
  • PIC16F818IML

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, SSP
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of I/Os16
Number of Programmable I/O16
Number of Timers/Counters3
Operating Supply Voltage5 V
PackagingBulk
PeripheralsPOR, PWM, WDT
RAM Size128 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F818-I/ML.

Electro Sonic
Datasheet176 pages19 years ago
Microchip
Datasheet178 pages11 years ago
Farnell
Datasheet164 pages21 years ago
iiiC
Datasheet18 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements