Microchip PIC16F73-E/ML

MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin QFN EP Tube - Rail/Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN EP
MountSurface Mount
Number of Pins28
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of Programmable I/O22
Number of Timers/Counters3
Operating Supply Voltage5 V
PackagingBulk
RAM Size192 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F73-E/ML.

SHENGYU ELECTRONICS
Datasheet174 pages22 years ago
DigiKey
Datasheet6 pages18 years ago
Mouser
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 6.45
$ 4.52
$ 4.52
Stock
54,576
235,990
235,990
Authorized Distributors
3
11
11
Case/Package
QFN EP
QFN
QFN
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
-
22
22
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
I2C, PWM
I2C, PWM

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F73-E/ML.

Related Parts

Descriptions

Descriptions of Microchip PIC16F73-E/ML provided by its distributors.

MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin QFN EP Tube - Rail/Tube
7 KB Flash, 368 RAM, 25 I/O | Microchip Technology Inc. PIC16F73-E/ML
7 Kb Flash, 368 Ram, 25 I/O28 Qfn 6X6x0.9Mm Tube Rohs Compliant: Yes
8-bit Microcontrollers - MCU 7 KB 368 RAM 25I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F73-EML
  • PIC16F73EML

Technical Specifications

Physical
Case/PackageQFN EP
MountSurface Mount
Number of Pins28
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of Programmable I/O22
Number of Timers/Counters3
Operating Supply Voltage5 V
PackagingBulk
RAM Size192 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F73-E/ML.

SHENGYU ELECTRONICS
Datasheet174 pages22 years ago
DigiKey
Datasheet6 pages18 years ago
Mouser
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements