Microchip PIC16F627-20I/P

MCU 8-bit PIC16 PIC RISC 1.75KB Flash 3.3V/5V 18-Pin PDIP Tube - Rail/Tube
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins18
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SCI, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Bits8
Number of I/Os16
Number of Programmable I/O16
Number of PWM Channels1
Number of Timers/Counters3
PackagingBulk
PeripheralsPOR, PWM, WDT
RAM Size224 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F627-20I/P.

Electro Sonic
Datasheet170 pages21 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.26%

Alternate Parts

Price @ 1000
$ 3.335
$ 3.03
$ 3.03
Stock
231,428
64,381
64,381
Authorized Distributors
10
10
10
Case/Package
PDIP
PDIP
PDIP
Number of Pins
18
18
18
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
16
16
16
Interface
I2C, SCI, SPI, UART, USART
SCI, UART, USART
SCI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
1.8 kB
1.8 kB
1.8 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F627-20I/P.

Related Parts

Descriptions

Descriptions of Microchip PIC16F627-20I/P provided by its distributors.

MCU 8-bit PIC16 PIC RISC 1.75KB Flash 3.3V/5V 18-Pin PDIP Tube - Rail/Tube
8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O 20MHz IndTemp PDIP18
MCU, 8BIT, PIC16, 20MHZ, DIP-18; Product Range: PIC16 Family PIC16F6XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 1.75KB; RAM Memory Size: 224Byte; No. of Pins: 18Pins; MCU Case Style: DIP; No. of I/O's: 16

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F627-20IP

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins18
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SCI, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Bits8
Number of I/Os16
Number of Programmable I/O16
Number of PWM Channels1
Number of Timers/Counters3
PackagingBulk
PeripheralsPOR, PWM, WDT
RAM Size224 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F627-20I/P.

Electro Sonic
Datasheet170 pages21 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements