Microchip PIC16F505-I/SL

MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 14-Pin SOIC N Tube - Rail/Tube
$ 0.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F505-I/SL.

LKR

Datasheet110 pages17 years ago

Upverter

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+160%

CAD Models

Download Microchip PIC16F505-I/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.797
$ 0.875
Stock
535,117
189,622
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
72 B
72 B
Interface
RS-232, USB
RS-232, USB
Number of I/Os
12
12
Peripherals
POR, WDT
-
Case/Package
SOIC
SOIC
Number of Pins
14
14
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2034-08-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-08-13
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin SOIC N Tube
MCU, 8-Bit, 4KB Flash, 128 RAM, 12 I/O, SOIC-14 | Microchip Technology Inc. PIC16F616-E/SL
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin SOIC N T/R

Descriptions

Descriptions of Microchip PIC16F505-I/SL provided by its distributors.

MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 14-Pin SOIC N Tube - Rail/Tube
PIC16F505-I/SL,8BIT PIC MICROCONTROLLER,20MHZ,1024X12 WORDS FLASH,14-PIN SOIC
2V~5.5V PIC 72Byte 20MHz FLASH 11 SOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC16F Series 1 kB Flash 72 B RAM 20 MHz 8-Bit Microcontroller - SOIC-14
Microchip PIC16F MCU, PIC Core, 14-Pin, SOIC, 0 CAN Channels
8-bit MCU Microcontrollers; MICROCHIP; PIC16F505-I/SL; PIC; 20 MHz; FLASH; 1
MCU, 8BIT, PIC16, 20MHZ, SOIC-14; Product Range: PIC16 Family PIC16F5XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 1.5KB; RAM Memory Size: 72Byte; No. of Pins: 14Pins; MCU Case Style: SOIC; No. of I/O's: 12
Microcontroller Operating temperature: -40...+85 °C Power supply: 2...5.5 V No. of I/Os: 12 No. of timers: 1 Bus width: 8 Bit Extras: Realtime clock/counter Package: SO-14 Flash memory: 1.5 kByte RAM: 72 Byte SRAM: 72 Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F 505-I/SL
  • PIC16F505-I/SL.
  • PIC16F505-ISL
  • PIC16F505I/SL
  • PIC16F505ISL