📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip PIC16F18345-I/SO

8-bit PIC MCU, 14 KB, 1024 Bytes, 32 MHz, 1.8 to 5.5V, SOIC-20, RoHS
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F18345-I/SO.

Upverter

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Newark

Microchip SCT

Electro Sonic

Inventory History

3 month trend:
-5.92%

CAD Models

Download Microchip PIC16F18345-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 1.62
$ 1.62
Stock
111,023
234,570
234,570
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
-
-
Max Frequency
-
-
-
Number of I/Os
18
18
18
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
2.3 V
-
-
Max Supply Voltage
5.5 V
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-07-27
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2015-07-27
Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin SOIC Tube/Tray - Rail/Tube
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin SOIC Tube/Tray
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Tube Automotive AEC-Q100

Descriptions

Descriptions of Microchip PIC16F18345-I/SO provided by its distributors.

8-bit PIC MCU, 14 KB, 1024 Bytes, 32 MHz, 1.8 to 5.5V, SOIC-20, RoHS
Microchip SCT
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Tube
PIC16F Series 14 kB Flash 1 kB RAM 18 I/O SMT 8-Bit Microcontroller - SOIC-20
8 Bit Microcontroller, Flash, Pic16F183Xx, 32 Mhz, 14 Kb, 1 Kb, 20, Soic Rohs Compliant: Yes |Microchip PIC16F18345-I/SO
MCU, 8BIT, PIC16F183XX, 32MHZ; Product Range: PIC16 Family PIC16F18XX Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 14KB; RAM Memory Size: 1KB; No. of Pins: 20Pins; MCU Case Style: SOIC; No. of I/O's: 18I/O's;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F18345-ISO
  • PIC16F18345I/SO
  • PIC16F18345ISO