📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip PIC16F1778-I/SP

RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDIP28
$ 2.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1778-I/SP.

Augswan

Datasheet16 pages10 years ago

Geoflip

Farnell

X-ON

TME

Inventory History

3 month trend:
-1.14%

CAD Models

Download Microchip PIC16F1778-I/SP symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.825
$ 3.105
Stock
56,369
77,295
Authorized Distributors
6
6
Case/Package
DIP
DIP
Number of Pins
28
28
Core Architecture
PIC
PIC
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
25
25
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
28 kB
28 kB
Min Supply Voltage
2.3 V
-
Max Supply Voltage
5.5 V
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2039-12-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2015-12-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PIC16F1718 Series 8-Bit 32MHz 28KB FLASH Microcontroller IC SPDIP-28
MCU 8-Bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin SPDIP Tube
MCU 8-bit PIC RISC 28KB Flash 3.3V/5V Automotive AEC-Q100 28-Pin SPDIP Tube

Descriptions

Descriptions of Microchip PIC16F1778-I/SP provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDIP28
MCU 8-Bit PIC16 PIC RISC 28Kbyte Flash 3.3V/5V 28-Pin SPDIP Tube
28KB Flash, 2KB RAM, HEF, HS Comp, 10b DAC, OpAmp, COG, ZCD, PRG, 100mA I/Os
MCU, 8BIT, FLASH 28KB, SPDIP-28; Product Range: PIC16 Family PIC16F17XX Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 28KB; RAM Memory Size: 2KB; No. of Pins: 28Pins; MCU Case Style: SPDIP; No. of I/O's: 25I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1778-ISP
  • PIC16F1778I/SP
  • PIC16F1778ISP