Microchip PIC16F1704-I/P

7KB 2.3V~5.5V PIC 32MHz 12 PDIP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins14
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current8 µA
Number of ADC Channels8
Number of I2C Channels1
Number of I/Os12
Number of Programmable I/O12
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels1
Number of USB Channels1
Oscillator TypeInternal
PackagingCut Tape
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height4.95 mm
Length19.69 mm
Width7.11 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1704-I/P.

Electro Sonic
Datasheet472 pages10 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet18 pages10 years ago

Inventory History

3 month trend:
-63.15%

Alternate Parts

Price @ 1000
$ 1.24
$ 1.26
$ 1.26
Stock
86,603
82,200
82,200
Authorized Distributors
10
8
8
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
12
12
12
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, RS-232, SPI, UART, USART
I2C, LIN, RS-232, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
2.3 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F1704-I/P.

Related Parts

Descriptions

Descriptions of Microchip PIC16F1704-I/P provided by its distributors.

7KB 2.3V~5.5V PIC 32MHz 12 PDIP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 14-Pin PDIP Tube
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDIP14
7KB Flash, 512B RAM, 10-bit ADC, Comp, OpAmp, MSSP, EUSART, 8-bit/5-bit DAC
MCU, 8BIT, PIC16F, 32MHZ, DIP-14; Product Range: PIC16 Family PIC16F17XX Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 7KB; RAM Memory Size: 512Byte; No. of Pins: 14Pins; MCU Case Style: DIP; No. of I/O's: 12I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1704-IP
  • PIC16F1704I/P
  • PIC16F1704IP

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins14
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current8 µA
Number of ADC Channels8
Number of I2C Channels1
Number of I/Os12
Number of Programmable I/O12
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels1
Number of USB Channels1
Oscillator TypeInternal
PackagingCut Tape
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height4.95 mm
Length19.69 mm
Width7.11 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1704-I/P.

Electro Sonic
Datasheet472 pages10 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet18 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements