📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip PIC16F15256-I/STX

Microcontroller 8-Bit PIC16F152XX 28KB Flash 2K-byte RAM 1.8V to 5.5V 28-Pin VQFN
$ 0.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F15256-I/STX.

Electro Sonic

Datasheet414 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-26.94%

CAD Models

Download Microchip PIC16F15256-I/STX symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.74
$ 1.404
$ 1.404
Stock
90,515
173,104
173,104
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
Number of Pins
28
28
28
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
-
-
-
Interface
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2049-03-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2021-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Microchip PIC16F15256-I/STX provided by its distributors.

Microcontroller 8-Bit PIC16F152XX 28KB Flash 2K-byte RAM 1.8V to 5.5V 28-Pin VQFN
8Bit micro - 28 VQFN 4x4x1.0mm TUBE, 28KB Flash, 2GB RAM, 10b ADC, 2xPWM, 2xCCP,
Mcu, 8Bit, 32Mhz, Vqfn-Ep-28; Product Range:Pic16 Family Pic16F152Xx Series Microcontrollers; Cpu Speed:32Mhz; Program Memory Size:28Kb; Ram Memory Size:2Gb; No. Of Pins:28Pins; Mcu Case Style:Vqfn-Ep; No. Of I/O S:24I/O S Rohs Compliant: Yes |Microchip PIC16F15256-I/STX

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F15256-ISTX
  • PIC16F15256I/STX