Microchip PIC16F1517-I/P

IC; MCU; nanoWatt; 8-Bit; Flash; 14KB; 5MIPS; 2.3-5.5V; 28-CH; 10-Bit A/D; PDIP-40
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins40
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current1 mA
Number of A/D Converters1
Number of ADC Channels28
Number of Bits8
Number of I2C Channels1
Number of I/Os35
Number of Programmable I/O36
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
PeripheralsI2C, PWM
RAM Size512 B
Watchdog TimerYes
Dimensions
Height4.953 mm
Length53.213 mm
Width14.732 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1517-I/P.

Microchip
Datasheet344 pages12 years ago
Electro Sonic
Datasheet359 pages7 years ago
Farnell
Datasheet376 pages11 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet344 pages13 years ago
Datasheet376 pages10 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+10.21%

Alternate Parts

Price @ 1000
$ 2.28
$ 2.4
$ 2.4
Stock
129,668
89,888
89,888
Authorized Distributors
9
9
9
Case/Package
PDIP
PDIP
PDIP
Number of Pins
40
40
40
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
35
35
35
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Peripherals
I2C, PWM
I2C, POR, PWM
I2C, POR, PWM

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F1517-I/P.

Related Parts

Descriptions

Descriptions of Microchip PIC16F1517-I/P provided by its distributors.

IC; MCU; nanoWatt; 8-Bit; Flash; 14KB; 5MIPS; 2.3-5.5V; 28-CH; 10-Bit A/D; PDIP-40
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 40-Pin PDIP Tube - Rail/Tube
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, DIP-40
PIC16F Series 14 kB Flash 512 B RAM 20 MHz 8-Bit Microcontroller - PDIP-40
Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Dip-40; Product Range:Pic16 Family Pic16F15Xx Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:20Mhz; Program Memory Size:14Kb; No. Of Pins:40Pins; Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC16F1517-I/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1517-I/P.
  • PIC16F1517-IP
  • PIC16F1517I/P
  • PIC16F1517IP

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins40
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current1 mA
Number of A/D Converters1
Number of ADC Channels28
Number of Bits8
Number of I2C Channels1
Number of I/Os35
Number of Programmable I/O36
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
PeripheralsI2C, PWM
RAM Size512 B
Watchdog TimerYes
Dimensions
Height4.953 mm
Length53.213 mm
Width14.732 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1517-I/P.

Microchip
Datasheet344 pages12 years ago
Electro Sonic
Datasheet359 pages7 years ago
Farnell
Datasheet376 pages11 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet344 pages13 years ago
Datasheet376 pages10 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements