Microchip PIC16F1503-I/SL

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin SOIC N Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins14
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current1 mA
Number of ADC Channels10
Number of Ethernet Channels1
Number of I2C Channels1
Number of I/Os11
Number of Programmable I/O12
Number of PWM Channels4
Number of SPI Channels1
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.25 mm
Length8.65 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1503-I/SL.

Upverter
Datasheet340 pages12 years ago
LKR
Datasheet0 pages0 years ago
Microchip
Datasheet14 pages4 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+60.57%

Alternate Parts

Price @ 1000
$ 0.842
$ 0.85
$ 0.85
Stock
1,878,090
2,390,676
2,390,676
Authorized Distributors
14
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F1503-I/SL.

Related Parts

Descriptions

Descriptions of Microchip PIC16F1503-I/SL provided by its distributors.

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin SOIC N Tube
PPIC16F Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SOIC-14
MCU, 8BIT, PIC16, 20MHZ, SOIC-14; Product Range:PIC16 Family PIC16F15xx Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:3.5KB; RAM
Microcontroller Operating temperature: -40...+85 °C Power supply: 2.3...5.5 V No. of I/Os: 12 No. of timers: 3 Package: SO-14 ADC resolution: 10 b Flash memory: 3.5 KB RAM: 128 Byte
MCU, 8BIT, PIC16, 20MHZ, SOIC-14; Product Range: PIC16 Family PIC16F15xx Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 3.5KB; RAM Memory Size: 128Byte; No. of Pins: 14Pins; MCU Case Style: SOIC; No. of I/O's: 12I/O's; Embedded Interface Type: I2C, SPI; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; MCU Family: PIC16; MCU Series: PIC16F15xx; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC16F150x; MPU Core Size: 8bit; No. of PWM Channels: 4; No. of Timers: 3; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator, PWM, Timer; Program Memory Size: 3.5KB; Supply Voltage Range: 2.3V to 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1503-I/SL.
  • PIC16F1503-ISL
  • PIC16F1503I/SL
  • PIC16F1503ISL

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins14
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current1 mA
Number of ADC Channels10
Number of Ethernet Channels1
Number of I2C Channels1
Number of I/Os11
Number of Programmable I/O12
Number of PWM Channels4
Number of SPI Channels1
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.25 mm
Length8.65 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1503-I/SL.

Upverter
Datasheet340 pages12 years ago
LKR
Datasheet0 pages0 years ago
Microchip
Datasheet14 pages4 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements