Microchip PIC16F1503-E/ST

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 14-Pin TSSOP Tube - Rail/Tube
$ 1.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1503-E/ST.

Upverter

Datasheet340 pages14 years ago

Microchip

X-ON

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.26%

CAD Models

Download Microchip PIC16F1503-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.013
$ 0.87
$ 0.87
Stock
672,073
455,180
455,180
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
11
11
11
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Projected EOL Date2039-10-12
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-10-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 14-Pin TSSOP T/R - Tape and Reel
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V 14-Pin TSSOP T/R - Tape and Reel
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin TSSOP T/R

Descriptions

Descriptions of Microchip PIC16F1503-E/ST provided by its distributors.

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V 14-Pin TSSOP Tube - Rail/Tube
3.5KB 2.3V~5.5V PIC 128Byte 20MHz FLASH 11 TSSOP-14 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC16F Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - TSSOP-14
Mcu, 8Bit, Pic16, 20Mhz, Tssop-14; Product Range:Pic16 Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:3.5Kb; Ram Memory Size:128Byte; No. Of Pins:14Pins; Mcu Case Style:Tssop; No. Of I/O S:11I/O S; Embedded Interface Rohs Compliant: Yes |Microchip Technology PIC16F1503-E/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1503-EST
  • PIC16F1503E/ST
  • PIC16F1503EST