Microchip PIC16CE625-20/SO

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins18
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
Max Frequency20 MHz
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeOTP
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Bits8
Number of I/Os13
Number of Programmable I/O13
Number of Timers/Counters1
PackagingBulk
RAM Size128 B
TerminationSMD/SMT
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16CE625-20/SO.

Microchip
Datasheet113 pages24 years ago
Electro Sonic
Datasheet114 pages11 years ago
X-ON
Datasheet113 pages6 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.763
$ 4.163
$ 4.163
Stock
64,273
48,401
48,401
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
13
13
13
Interface
-
I2C, SPI, USART
I2C, SPI, USART
Memory Type
OTP
OTP
OTP
Memory Size
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16CE625-20/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC16CE625-20/SO provided by its distributors.

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube
Ic,microcontroller,8-Bit,pic Cpu,cmos,sop,18Pin,plastic Rohs Compliant: Yes |Microchip PIC16CE625-20/SO
8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O
8BIT CMOS MCU, SMD, 16CE625, SOIC18
3.5 KB OTP; 128 RAM; 13 I/O 18 SOIC .300in TUBE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16CE625-20SO

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins18
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
Max Frequency20 MHz
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeOTP
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Bits8
Number of I/Os13
Number of Programmable I/O13
Number of Timers/Counters1
PackagingBulk
RAM Size128 B
TerminationSMD/SMT
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16CE625-20/SO.

Microchip
Datasheet113 pages24 years ago
Electro Sonic
Datasheet114 pages11 years ago
X-ON
Datasheet113 pages6 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements