Microchip PIC16C717/P

PIC16C Series 3.5 KB Flash 256 B RAM Through Hole 8-Bit Microcontroller -PDIP-18
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins18
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, SSP
Max Frequency20 MHz
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeEPROM, OTP
Min Operating Temperature0 °C
Min Supply Voltage4 V
Number of ADC Channels6
Number of Bits8
Number of I2C Channels1
Number of I/Os16
Number of Programmable I/O15
Number of PWM Channels1
Number of SPI Channels1
Number of Timers/Counters3
PackagingBulk
PeripheralsPOR, PWM, WDT
RAM Size256 B
Schedule B8542310000
TerminationThrough Hole
Watchdog TimerYes
Dimensions
Height3.68 mm
Length22.99 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C717/P.

Microchip
Datasheet220 pages22 years ago
Datasheet224 pages11 years ago
Electro Sonic
Datasheet177 pages26 years ago
Farnell
Datasheet200 pages24 years ago

Inventory History

3 month trend:
-8.02%

Alternate Parts

Price @ 1000
$ 3.43
$ 3.884
$ 3.884
Stock
265,076
240,351
240,351
Authorized Distributors
10
7
7
Case/Package
PDIP
PDIP
PDIP
Number of Pins
18
18
18
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
16
16
16
Interface
I2C, SPI, SSP
I2C, SPI, SSP
I2C, SPI, SSP
Memory Type
EPROM, OTP
EEPROM, EPROM, OTP
EEPROM, EPROM, OTP
Memory Size
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
PWM
PWM

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16C717/P.

Related Parts

Descriptions

Descriptions of Microchip PIC16C717/P provided by its distributors.

PIC16C Series 3.5 KB Flash 256 B RAM Through Hole 8-Bit Microcontroller -PDIP-18
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 18-Pin PDIP Tube
MCU, 8BIT, PIC16, 20MHZ, DIP-18; Product Range: PIC16 Family PIC16C7x Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 3.5KB; RAM Memory Size: 256Byte; No. of Pins: 18Pins; MCU Case Style: DIP; No. of I/O's: 16I/O's; Embedded Interface Type: I2C, SPI; Supply Voltage Min: 4V; Supply Voltage Max: 5.5V; MCU Family: PIC16; MCU Series: PIC16C7x; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Controller Family/Series: PIC16C; IC Generic Number: 16C717; Logic Function Number: 16C717; MPU Core Size: 8bit; Memory Type: EPROM; Microprocessor/Controller Features: 2 Kbytes OTP PROM; No. of ADC Inputs: 6; No. of Bits: 8bit; No. of PWM Channels: 1; No. of Timers: 4; OTP Memory Size: 28KB; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, PWM, Timer; Program Memory Size: 3.5KB; Supply Voltage Range: 4V to 5.5V; Termination Type: Through Hole

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C717-P
  • PIC16C717/P.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins18
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, SSP
Max Frequency20 MHz
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeEPROM, OTP
Min Operating Temperature0 °C
Min Supply Voltage4 V
Number of ADC Channels6
Number of Bits8
Number of I2C Channels1
Number of I/Os16
Number of Programmable I/O15
Number of PWM Channels1
Number of SPI Channels1
Number of Timers/Counters3
PackagingBulk
PeripheralsPOR, PWM, WDT
RAM Size256 B
Schedule B8542310000
TerminationThrough Hole
Watchdog TimerYes
Dimensions
Height3.68 mm
Length22.99 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16C717/P.

Microchip
Datasheet220 pages22 years ago
Datasheet224 pages11 years ago
Electro Sonic
Datasheet177 pages26 years ago
Farnell
Datasheet200 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements