📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip PIC16C65B-04/P

MCU 8-bit PIC RISC 7KB PROM 5V 40-Pin PDIP Tube / IC MCU 8BIT 7KB OTP 40DIP
$ 5.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C65B-04/P.

TME

Datasheet184 pages24 years ago

Microchip

Farnell

Electro Sonic

Mouser

Inventory History

3 month trend:
-15.43%

CAD Models

Download Microchip PIC16C65B-04/P symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.003
$ 5.964
Stock
53,309
50,225
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
40
40
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
4 MHz
4 MHz
Number of I/Os
33
33
Interface
I2C, SPI, SSP, UART, USART
I2C, SPI, UART, USART
Memory Type
EPROM, OTP, RAM
EEPROM, EPROM
Memory Size
-
7 kB
Min Supply Voltage
4 V
3.65 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, I2C, POR, PWM, WDT
I2C, PWM

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

7KB 4V~5.5V PIC 4MHz 33 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8 Bit Microcontroller, One Time Programmable, PIC16C7xx, 4 MHz, 7 KB, 192 Byte, 40, DIP
8 Bit Microcontroller, Flash, Pic16f, 4 Mhz, 7 Kb, 192 Byte, 40, Dip Rohs Compliant: Yes

Descriptions

Descriptions of Microchip PIC16C65B-04/P provided by its distributors.

MCU 8-bit PIC RISC 7KB PROM 5V 40-Pin PDIP Tube / IC MCU 8BIT 7KB OTP 40DIP
PIC16C65B-04/P,8BIT PIC MICROCONTROLLER,4MHZ,4KX14 WORDS EPROM,40-PIN PDIP
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 7KB (4K x 14) OTP 40-PDIP
RISC Microcontroller, 8-Bit, OTPROM, PIC16 CPU, 20MHz, CMOS, PDIP40
PIC16C Series 7 KB Flash 192 B RAM Through Hole 8-Bit Microcontroller - PDIP-40
MCU, 8BIT, PIC16, 4MHZ, DIP-40; Product Range: PIC16 Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 7KB; RAM Memory Size: 192Byte; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 33I/O's; Embedded Interface Typ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCIHIP
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C65B 04/P
  • PIC16C65B-04 P
  • PIC16C65B-04-P
  • PIC16C65B-04/P.
  • PIC16C65B-04P
  • PIC16C65B04-P
  • PIC16C65B04/P
  • PIC16C65B04P