📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip PIC16C57-LP/SO

MCU 8-bit PIC16 PIC RISC 2KB EPROM 3.3V/5V Automotive 28-Pin SOIC W Tube
$ 5.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C57-LP/SO.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16C57-LP/SO symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.85
$ 6.415
$ 6.415
Stock
76,785
63,516
63,516
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
200 kHz
40 MHz
40 MHz
Number of I/Os
20
-
-
Interface
RS-232
RS-232
RS-232
Memory Type
OTP
EPROM
EPROM
Memory Size
3 kB
2 kB
2 kB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6.25 V
6 V
6 V
Peripherals
POR, WDT
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 512byte EPROM 3.3V/5V 28-Pin SOIC W Tube
IC MCU 8BIT 3KB OTP 28SOIC PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 3KB (2K x 12) OTP 28-SOIC
MCU 8-bit PIC16 PIC RISC 512byte EPROM 3.3V/5V 28-Pin SOIC W Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC16C57-LP/SO provided by its distributors.

MCU 8-bit PIC16 PIC RISC 2KB EPROM 3.3V/5V Automotive 28-Pin SOIC W Tube
PIC16C Series 3 kB Flash 72 B SRAM SMT 8-Bit Microcontroller - SOIC-28
Ic, microcontroller,8-Bit, pic Cpu, cmos, sop,28Pin, plastic Rohs Compliant: Yes |Microchip PIC16C57-LP/SO
RISC Microcontroller, 8-Bit, 40MHz, CMOS, PDSO28
3 KB OTP; 72 RAM; 20 I/O 28 SOIC .300in TUBE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C57-LPSO
  • PIC16C57LP/SO
  • PIC16C57LPSO