📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip PIC16C55A-04I/SO

MCU 8-bit PIC16 PIC RISC 512B EPROM 5V Automotive 28-Pin SOIC W Tube
$ 2.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C55A-04I/SO.

Microchip

Datasheet194 pages23 years ago

Electro Sonic

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC16C55A-04I/SO symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.855
$ 2.526
$ 2.526
Stock
53,990
80,884
80,884
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
4 MHz
4 MHz
Number of I/Os
20
20
20
Interface
I2C, RS-232, SPI, USART
RS-232
RS-232
Memory Type
EPROM
EPROM, OTP
EPROM, OTP
Memory Size
512 B
512 B
512 B
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
POR, WDT
POR, WDT

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 512byte EPROM 3.3V/5V 28-Pin SOIC W Tube
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP
IC MCU 8BIT 8KB FLASH 28SOIC PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 8KB (4K x 16) FLASH 28-SOIC

Descriptions

Descriptions of Microchip PIC16C55A-04I/SO provided by its distributors.

MCU 8-bit PIC16 PIC RISC 512B EPROM 5V Automotive 28-Pin SOIC W Tube
PIC16C Series 768 B Flash 25 B SRAM SMT 8-Bit Microcontroller - SOIC-28
Microcontroller Mcu, 8 Bit, Pic16, 4Mhz, Soic-28; Product Range:Pic16 Family Pic16C5X Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:4Mhz; Program Memory Size:896Byte; No. Of Pins:28Pins; Ic Case/Package:Soic Rohs Compliant: Yes |Microchip PIC16C55A-04I/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C55A-04ISO
  • PIC16C55A04I/SO
  • PIC16C55A04ISO