Microchip PIC12F1840-I/P

MCU 8-Bit PIC12 PIC RISC 7KB Flash 3.3V/5V 8-Pin PDIP Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
Number of Pins8
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current34 µA
Number of ADC Channels4
Number of Bits8
Number of I2C Channels1
Number of I/Os5
Number of Programmable I/O5
Number of PWM Channels1
Number of SPI Channels1
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height5.08 mm
Length10.16 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC12F1840-I/P.

Electro Sonic
Datasheet382 pages12 years ago
Microchip
Datasheet0 pages0 years ago
Upverter
Datasheet410 pages11 years ago

Inventory History

3 month trend:
-5.75%

Alternate Parts

Price @ 1000
$ 1.34
$ 1.39
$ 1.39
Stock
142,542
64,850
64,850
Authorized Distributors
14
11
11
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC12F1840-I/P.

Related Parts

Descriptions

Descriptions of Microchip PIC12F1840-I/P provided by its distributors.

MCU 8-Bit PIC12 PIC RISC 7KB Flash 3.3V/5V 8-Pin PDIP Tube - Rail/Tube
PIC12F Series 7 kB Flash 256 B SRAM Through Hole 8-Bit Microcontroller - PDIP-8
8 Pin 7 KB Flash 256 bytes RAM 32 MHz Int Osc 6 I/0 Enh Mid Range Core
IC, MCU, 8-Bit, 7KB, RAM, 256B, 8MIPS, 2x8-Bit, 1x16-Bit, 12-Ch, 10-Bit, PDIP-8 | Microchip Technology Inc. PIC12F1840-I/P
MCU, 8BIT, PIC12, 32MHZ, DIP-8; Product Range: PIC12 Family PIC12F18xx Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 7KB; RAM Memory Size: 256Byte; No. of Pins: 8Pins; MCU Case Style: DIP; No. of I/O's: 6I/O's
Device Core = PIC12 / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = PIC12 / Clock Frequency Max. MHz = 32 / Program Memory Type = Flash / Program Memory Size KB = 7 / Data Memory Size B = 256 / RAM Memory Size B = 256 / Interfaces = I²C / Interfaces = SPI / Interfaces = USART / ADC Channels = 4 / ADC Resolution Bit = 10 / DAC Resolution Bit = 5 / Number of Programmable I/Os = 6 / Number of Timers/Counters = 3 / Comparators = 1 / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 2.3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PDIP / Pins = 8 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 9.27 / Width mm = 7.62 / Height mm = 3.3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F1840-IP
  • PIC12F1840I/P
  • PIC12F1840IP

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
Number of Pins8
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current34 µA
Number of ADC Channels4
Number of Bits8
Number of I2C Channels1
Number of I/Os5
Number of Programmable I/O5
Number of PWM Channels1
Number of SPI Channels1
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height5.08 mm
Length10.16 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC12F1840-I/P.

Electro Sonic
Datasheet382 pages12 years ago
Microchip
Datasheet0 pages0 years ago
Upverter
Datasheet410 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements