Microchip PIC12C508-04/SM

PIC12 Series 25 B RAM 512 x 12 Bit EPROM 8-Bit CMOS Microcontroller - SOIC-8
NRND
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
Max Frequency4 MHz
Max Operating Temperature70 °C
Max Power Dissipation700 mW
Max Supply Voltage5.5 V
Memory Size768 B
Memory TypeOTP
Min Operating Temperature0 °C
Min Supply Voltage2.5 V
Number of Bits8
Number of I/Os5
Number of Programmable I/O5
Number of Timers/Counters1
Number of USB Channels0
Oscillator TypeInternal
PackagingBulk
PeripheralsPOR, WDT
RAM Size25 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.78 mm
Length5.33 mm
Width5.41 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC12C508-04/SM.

Augswan
Datasheet113 pages25 years ago
X-ON
Datasheet113 pages6 years ago
SHENGYU ELECTRONICS
Datasheet4 pages19 years ago
Farnell
Datasheet108 pages25 years ago
iiiC
Datasheet12 pages0 years ago

Inventory History

3 month trend:
-25.66%

Alternate Parts

Price @ 1000
$ 2.05
$ 2.27
$ 2.27
Stock
200,140
365,399
365,399
Authorized Distributors
10
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
5
5
5
Interface
-
-
-
Memory Type
OTP
OTP
OTP
Memory Size
768 B
768 B
768 B
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT
POR, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC12C508-04/SM.

Related Parts

Descriptions

Descriptions of Microchip PIC12C508-04/SM provided by its distributors.

PIC12 Series 25 B RAM 512 x 12 Bit EPROM 8-Bit CMOS Microcontroller - SOIC-8
8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 MHz SOIC8
MCU 8-Bit PIC12 PIC RISC 768Byte EPROM 3.3V/5V 8-Pin SOIJ Tube - Rail/Tube
PIC12C Series 768 B Flash 25 B SRAM SMT 8-Bit Microcontroller - SOIC-8
Microchip PIC12C508-04/SM,8bit PIC12C Microcontroller,4MHz,0.75kb OTP,8-Pin SOIC | Microchip Technology Inc. PIC12C508-04/SM
IC, SM 8-BIT CMOS MCU; Product Range: PIC12 Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 768Byte; RAM Memory Size: 25Byte; No. of Pins: 8Pins; MCU Case Style: SOIJ; No. of I/O's: 6I/O's; Embedded Interface Type: -; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Controller Family/Series: PIC12C; IC Generic Number: 12C508; Logic Function Number: 12C508; MPU Core Size: 8bit; Memory Type: EPROM; Microprocessor/Controller Features: INTERNAL OSCILLATOR,ISP; No. of Timers: 1; Operating Temperature Max: 70°C; Operating Temperature Min: 0°C; Operating Temperature Range: 0°C to +70°C; Oscillator Type: External, Internal; Peripherals: Counter, POR; Program Memory Size: 512 Words; Supply Voltage Range: 2.5V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12C508-04-SM
  • PIC12C508-04/SM.
  • PIC12C508-04SM

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
Max Frequency4 MHz
Max Operating Temperature70 °C
Max Power Dissipation700 mW
Max Supply Voltage5.5 V
Memory Size768 B
Memory TypeOTP
Min Operating Temperature0 °C
Min Supply Voltage2.5 V
Number of Bits8
Number of I/Os5
Number of Programmable I/O5
Number of Timers/Counters1
Number of USB Channels0
Oscillator TypeInternal
PackagingBulk
PeripheralsPOR, WDT
RAM Size25 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.78 mm
Length5.33 mm
Width5.41 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC12C508-04/SM.

Augswan
Datasheet113 pages25 years ago
X-ON
Datasheet113 pages6 years ago
SHENGYU ELECTRONICS
Datasheet4 pages19 years ago
Farnell
Datasheet108 pages25 years ago
iiiC
Datasheet12 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements