Microchip PIC10F202T-I/OT

MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive AEC-Q100 6-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins6
Technical
Access Time4 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density6 kb
Frequency4 MHz
InterfaceUSB
Max Frequency4 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size768 B
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current175 µA
Number of Bits8
Number of I/Os4
Number of Programmable I/O4
Number of Timers/Counters1
Oscillator TypeInternal
PackagingCut Tape
PeripheralsPOR, WDT
RAM Size24 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.2954 mm
Length3.0988 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC10F202T-I/OT.

Newark
Datasheet96 pages17 years ago
Microchip
Datasheet0 pages0 years ago
TME
Datasheet88 pages19 years ago
X-ON
Datasheet88 pages6 years ago
Future Electronics
Datasheet88 pages17 years ago
iiiC
Datasheet12 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+26.52%

Alternate Parts

Price @ 1000
$ 0.583
$ 0.628
$ 0.628
Stock
3,038,687
310,683
310,683
Authorized Distributors
13
10
10
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
4
4
4
Interface
USB
USB
USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
768 B
768 B
768 B
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT
POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC10F202T-I/OT.

Related Parts

Descriptions

Descriptions of Microchip PIC10F202T-I/OT provided by its distributors.

MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive AEC-Q100 6-Pin SOT-23 T/R
2V~5.5V PIC 24Byte 4MHz 3 SOT-23-6 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC10 Series 24 B RAM 0.75 KB Flash 8-Bit Flash Microcontroller - SOT-23-6
8-bit Microcontrollers - MCU .75kBF 24RM 4I/O Ind Temp SOT-23
PIC10F202T-I/OT,8bit PIC Microcontroller,4MHz,512x12 words Flash,6-Pin SOT-23 | Microchip Technology Inc. PIC10F202T-I/OT
MICROCONTROLLER MCU, 8 BIT, PIC10, 4MHZ, SOT-23-6; Product Range:PIC10 Family PIC10F20x Series Microcontrollers; Device Core:PIC10; Operating Frequency Max:4MHz; Program Memory Size:768Byte; No. of Pins:6Pins; No. of I/O s:4I/O s RoHS Compliant: Yes
Microcontroller Operating temperature: -40...85 °C Power supply: 2...5.5 V No. of I/Os: 4 No. of timers: 1 Package: SOT-23-6 ADC resolution: 8 bit Flash memory: 0.75 KB RAM: 24 Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC10F202T-I/OT.
  • PIC10F202T-IOT

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins6
Technical
Access Time4 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density6 kb
Frequency4 MHz
InterfaceUSB
Max Frequency4 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size768 B
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current175 µA
Number of Bits8
Number of I/Os4
Number of Programmable I/O4
Number of Timers/Counters1
Oscillator TypeInternal
PackagingCut Tape
PeripheralsPOR, WDT
RAM Size24 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.2954 mm
Length3.0988 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC10F202T-I/OT.

Newark
Datasheet96 pages17 years ago
Microchip
Datasheet0 pages0 years ago
TME
Datasheet88 pages19 years ago
X-ON
Datasheet88 pages6 years ago
Future Electronics
Datasheet88 pages17 years ago
iiiC
Datasheet12 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements