KEMET PHE426HB6470JR06

PHE426 470nF Polypropylene Film Capacitor 160 V ac, 250 V dc +/-5% | KEMET PHE426HB6470JR06
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance470 nF
DielectricPP
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
Temperature Coefficient50 ppm/°C
TerminationRadial
Tolerance5 %
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Depth7.5 mm
Height14.5 mm
Height - Seated (Max)14.5034 mm
Lead Diameter800 µm
Lead Pitch15 mm
Length18 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for KEMET PHE426HB6470JR06.

Newark
Datasheet1 page7 years ago
Datasheet1 page1 year ago
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet7 pages16 years ago
Farnell
Datasheet7 pages15 years ago

Inventory History

3 month trend:
-0.83%

Engineering Resources

View Evaluation kits and Reference designs for KEMET PHE426HB6470JR06.

Related Parts

Descriptions

Descriptions of KEMET PHE426HB6470JR06 provided by its distributors.

PHE426 470nF Polypropylene Film Capacitor 160 V ac, 250 V dc +/-5% | KEMET PHE426HB6470JR06
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.47uF, 7130
Cap Film 0.47uF 250V PP 5% (18 X 7.5 X 14.5mm) Radial 15mm 105 C Bulk
Film Capacitor, 0.47 uF, 160 V, 250 V, ± 5%, Metallized PP, Radial Box - 2 Pin
Cap 0.47Uf 250Vdc/160Vac Plyp 5% 18 X 7.5 X 14.5Mm Rdl 15Mm Rohs Compliant: Yes
CAPACITOR, 470NF 250V PHE 426; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.47µF; Capacitance Tolerance:± 5%; Voltage Rating:250V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (15-Dec-2010); External Depth:7.5mm; External Length / Height:14.5mm; External Width:18mm; Lead Diameter:0.8mm; No. of Pins:2; Package / Case:Radial; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:100ppm/°C; Termination Type:Radial Leaded

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • F426BL474J250C
  • PHE426HB6470JR06.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance470 nF
DielectricPP
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
Temperature Coefficient50 ppm/°C
TerminationRadial
Tolerance5 %
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Depth7.5 mm
Height14.5 mm
Height - Seated (Max)14.5034 mm
Lead Diameter800 µm
Lead Pitch15 mm
Length18 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for KEMET PHE426HB6470JR06.

Newark
Datasheet1 page7 years ago
Datasheet1 page1 year ago
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet7 pages16 years ago
Farnell
Datasheet7 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant