EPCOS B32652A3474J

Cap Film 0.47uF 250V PP 5%( 18 X 8.5 X 14.5mm) Radial Wound 15mm 110C Automotive Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountThrough Hole
Number of Pins2
Technical
Capacitance470 nF
DielectricPP
Life (Hours)200000 hours
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationPC Pins
Tolerance5 %
Voltage Rating250 V
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Depth8.5 mm
Height14.5 mm
Height - Seated (Max)14.5034 mm
Lead Diameter800 µm
Lead Length6 mm
Lead Pitch15 mm
Length18 mm
Width8.5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32652A3474J.

TME
Datasheet39 pages12 years ago
Newark
Datasheet40 pages14 years ago
Datasheet28 pages18 years ago
Future Electronics
Datasheet61 pages7 years ago
Datasheet39 pages11 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page17 years ago

Inventory History

3 month trend:
-12.56%

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B32652A3474J.

Related Parts

Descriptions

Descriptions of EPCOS B32652A3474J provided by its distributors.

Cap Film 0.47uF 250V PP 5%( 18 X 8.5 X 14.5mm) Radial Wound 15mm 110C Automotive Bulk
Film Capacitor, 0.47 uF, 160 V, 250 V, ± 5%, Metallized PP, Radial Box - 2 Pin
Film Capacitor; Capacitor Type:High Pulse; Capacitance:0.47µF; Capacitance Tolerance:± 5%; Series:MKP; Voltage Rating:250VDC; Capacitor Dielectric Type:Polypropylene; Package/Case:8.5 x 14.5 x 18; Lead Spacing:15mm ;RoHS Compliant: Yes
CAPACITOR, 0.47UF, 250V; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.47µF; Capacitance Tolerance:± 5%; Voltage Rating:250VDC; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-55°C to +100°C; SVHC:Dibutyl phthalate (DBP) (18-Jun-2010); Climatic Category:55/100/56; External Depth:14.5mm; External Length / Height:18mm; External Width:8.5mm; Flammability Rating:UL94V-0; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:160V; Voltage Rating VDC:250V

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32652-A3474-J

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountThrough Hole
Number of Pins2
Technical
Capacitance470 nF
DielectricPP
Life (Hours)200000 hours
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationPC Pins
Tolerance5 %
Voltage Rating250 V
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Depth8.5 mm
Height14.5 mm
Height - Seated (Max)14.5034 mm
Lead Diameter800 µm
Lead Length6 mm
Lead Pitch15 mm
Length18 mm
Width8.5 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B32652A3474J.

TME
Datasheet39 pages12 years ago
Newark
Datasheet40 pages14 years ago
Datasheet28 pages18 years ago
Future Electronics
Datasheet61 pages7 years ago
Datasheet39 pages11 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant