CUI PDS1-S5-S5-M-TR

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Weight1.799996 g
Technical
Current - Output 1200 mA
Efficiency80 %
FeaturesSCP
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage5.5 V
Max Operating Temperature105 °C
Max Output Current200 mA
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Manufacturer Package IdentifierPDS1-S5-S5-M-TR
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Outputs1
Output Power1 W
Output Voltage5 V
Schedule B8542390000
Switching Frequency100 kHz
Voltage - Output 15 V
Dimensions
Height7.366 mm
Length12.7 mm
Width8.128 mm

Documents

Download datasheets and manufacturer documentation for CUI PDS1-S5-S5-M-TR.

Sager Electronics
Datasheet8 pages1 year ago
Datasheet8 pages2 years ago
Master Electronics
Datasheet7 pages6 years ago
Electro Sonic
Datasheet8 pages6 years ago
Future Electronics
Datasheet7 pages6 years ago
Datasheet8 pages6 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Upverter
Datasheet8 pages6 years ago

Inventory History

3 month trend:
-39.26%

Alternate Parts

Price @ 1000
$ 3.705
$ 5.12
$ 5.12
Stock
41,111
18,089
18,089
Authorized Distributors
6
4
4
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
-
-
-
Number of Outputs
1
1
1
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Output Voltage
5 V
5 V
5 V
Output Current
-
-
-
Output Power
1 W
1 W
1 W
Isolation Voltage
1.5 kV
1.5 kV
1.5 kV
Efficiency
80 %
80 %
80 %

Engineering Resources

View Evaluation kits and Reference designs for CUI PDS1-S5-S5-M-TR.

Related Parts

Descriptions

Descriptions of CUI PDS1-S5-S5-M-TR provided by its distributors.

Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R
PDS1-M Series 200 mA 1 W 5 VDC Single Output DC-DC Isolated Converter
Isolated DC/DC Converters - SMD Isolated Board Mount DC-DC Cnvrt
CIRCUITO INTEGRADO CONVERSOR DC/DC 4.5-5.5V / 5V 1W 200MA NVE(1:0001 2:9999 3:0001)

Manufacturer Aliases

CUI has several brands around the world that distributors may use as alternate names. CUI may also be known as the following names:

  • CUI INC
  • CUI STACK
  • CUI Devices
  • CUI INC (VA)
  • CUI Inc/V-Infinity
  • CUI Inc/Tosoku

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Weight1.799996 g
Technical
Current - Output 1200 mA
Efficiency80 %
FeaturesSCP
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage5.5 V
Max Operating Temperature105 °C
Max Output Current200 mA
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Manufacturer Package IdentifierPDS1-S5-S5-M-TR
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Outputs1
Output Power1 W
Output Voltage5 V
Schedule B8542390000
Switching Frequency100 kHz
Voltage - Output 15 V
Dimensions
Height7.366 mm
Length12.7 mm
Width8.128 mm

Documents

Download datasheets and manufacturer documentation for CUI PDS1-S5-S5-M-TR.

Sager Electronics
Datasheet8 pages1 year ago
Datasheet8 pages2 years ago
Master Electronics
Datasheet7 pages6 years ago
Electro Sonic
Datasheet8 pages6 years ago
Future Electronics
Datasheet7 pages6 years ago
Datasheet8 pages6 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Upverter
Datasheet8 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant