Eaton PDBFS330

Barrier Strip Terminal Block, 380A, 2 Row(s), 1 Deck(s)
$ 179.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PDBFS330.

Sager Electronics

Datasheet8 pages8 years ago

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+79.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Eaton Bussmann High Speed Square Body FUSE 315A 750V DC IEC aR 000FU/70 - 170M1761
Barrier Strip Terminal Block, 310A, 2 Row(s), 1 Deck(s)
Eaton Bussmann High Speed Square Body 400A 690V aR 00/80 SQ. BODY IND. FU - 170M2621

Descriptions

Descriptions of Eaton PDBFS330 provided by its distributors.

Barrier Strip Terminal Block, 380A, 2 Row(s), 1 Deck(s)
TERMINAL BLOCK, POWER DISTRIBUTION, 1POS; Rated Current: 380A; Rated Voltage: 690V; No. of Poles: 1 Pole; Line Side Connections Per Pole: 1; Line Side Connection Method: Screw; Line Side Wire Size Max: -; L 99M5270
Bussmann provides the broadest offering of UL listed Cable Limiters, Welder Limiters, Circuit Limiters and accessories. With products rated for AC or DC applications to suit your specific application requirements.
Terminal Block, Power Distribution, 1Pos; No. De Polos:1 Polos; Tensión Nominal:690V; Corriente Nominal:380A; Forma De Conexión Lado De Línea:Tornillo; Conexiones De Línea Lateral Por Polo:1; Tamaño Del Cable Lado De Línea Máx.:- |Eaton Bussmann PDBFS330
COOPER BUSSMANN PDBFS330 Dist Block, PDBFS, 380A, 4.67x2.95x1.55. More details: Distribution Block, PDBFS, Amps 380, Voltage Rating 600, Number of Poles 1, Primary Connections/Pole 1, Primary Wire Range (AWG) 6 to 500 MCM CU-AL, Secondary Connection/Pole 6, Secondary Wire Range (AWG) 14 to 2 CU, 12 to 4 AL, Length (In.) 4.67, Depth (In.) 2.95, Width (In.) 1.55, Standards UL Listed, CSA Certified, CE component IEC
Bussmann PDBFS330 Power Distribution Block. Bussmann Power Distribution Block, Series: PDBFS, 600 VAC/VDC, 380 A, 1 Pole, 1 Primary Connections/Pole, 6 Secondary Connection/Pole, 6 AWG to 500 kcmil Line, 2 to 6 AWG, 6 to 2 AWG, 14 to 8 AWG Load, 14 to 2 AWG Wire, Class J/RK1/RK5/T Fuse, 200/100 kA Short Circuit Current, Aluminum, Tin Plated, 4.66 in L x 1.55 in W x 2.95 in H. Additional Description: BUSS-PDBFS330 PDB FINGER SAFE ASSEMBLY. Catalog Description: Eaton Bussmann series PDBFS power distribution block, IP-20 Finger-safe, 600 Vac, 600 Vdc, 380 A, SCCR: 200 kA (6 To 2 AWG), 100 kA (14 To 2 AWG), Panel, Tin-plated aluminum connectors.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN