Eaton PDBFS303

Barrier Strip Terminal Block, 310A, 2 Row(s), 1 Deck(s)
$ 160.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PDBFS303.

IHS

Datasheet8 pages9 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-07-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Barrier Strip Terminal Block, 380A, 2 Row(s), 1 Deck(s)
Eaton Bussmann High Speed Square Body 250A 690V aR DIN 000 HSDNH FUSE - 170M1571D
FWH Series Fast-Acting 500 V 400 A Ø 38.1x110.2 mm Ferrule Style High Speed Fuse
LittelfuseL50S400.V
Cartridge Fuse 450V 500V 400A Fast Acting, Bracket Mount, Thread Mount, 53.2mm L
LittelfuseL50S350.V
450V 500V Fast-Acting Cartridge Fuse 350A Bracket Mount, Threaded Mount, 53.2mm L
LittelfuseL50S250.V
Electric Fuse, Very Fast Blow, 250A, 500VAC, 450VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton PDBFS303 provided by its distributors.

Barrier Strip Terminal Block, 310A, 2 Row(s), 1 Deck(s)
TB, POWER DISTRIBUTION, 1POS, 6AWG; Rated Current: 310A; Rated Voltage: 480V; No. of Poles: 1 Pole; Line Side Connections Per Pole: 1; Line Side Connection Method: Screw; Line Side Wire Size Max: 6AWG; Load Side Connection Method: Screw
Bussmann provides the broadest offering of UL listed Cable Limiters, Welder Limiters, Circuit Limiters and accessories. With products rated for AC or DC applications to suit your specific application requirements.
COOPER BUSSMANN PDBFS303 Dist Block, PDBFS, 310A, 4.67x2.87x1.55. More details: Distribution Block, PDBFS, Amps 310, Voltage Rating 600, Number of Poles 1, Primary Connections/Pole 1, Primary Wire Range (AWG) 6 to 350 MCM CU-AL, Secondary Connection/Pole 1, Secondary Wire Range (AWG) 6 to 350 MCM CU, Length (In.) 4.67, Depth (In.) 2.87, Width (In.) 1.55, Standards UL Listed, CSA Certified, CE component IEC
Bussmann PDBFS303 Power Distribution Block Brand: Bussmann. Part Number: PDBFS303. Bussmann Power Distribution Block, Series: PDBFS, 600 V AC/DC, 310 A, 1 Pole, 6 AWG to 350 kcmil Wire, 200 kA Short Circuit Current Rating, Aluminum, Tin Plated, 4.66 in L x 1.54 in W x 2.87 in H. Additional Description: BUSS-PDBFS303 (N) PDB FINGER SAFE ASSEMBLY. Catalog Description: Eaton Bussmann series PDBFS power distribution block, IP-20 Finger-safe, 600 Vac, 600 Vdc, 310A, SCCR: 200 kA, DIN rail, panel, Tin-plated aluminum connectors..

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN