Microchip PD70200ILD-TR

PD70200 Series 57 V 50 Ohm Surface Mount Current Limit Switch - DFN-12
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins12
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage57 V
Min Operating Temperature-40 °C
Min Supply Voltage0 V
Nominal Supply Current1 mA
Number of Channels1
Number of Outputs1
Schedule B8542310000
Dimensions
Height1.05 mm

Documents

Download datasheets and manufacturer documentation for Microchip PD70200ILD-TR.

Electro Sonic
Datasheet27 pages2 years ago
Augswan
Datasheet13 pages8 years ago
Upverter
Datasheet24 pages3 years ago
TME
Datasheet19 pages6 years ago
Microchip SCT
Datasheet23 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PD70200ILD-TR.

Related Parts

Descriptions

Descriptions of Microchip PD70200ILD-TR provided by its distributors.

PD70200 Series 57 V 50 Ohm Surface Mount Current Limit Switch - DFN-12
Poe Pd Front End, -40 To 85Deg C Rohs Compliant: Yes |Microchip PD70200ILD-TR
Power Over Ethernet PD Controller 0V 57V 48W 12-Pin DFN EP
PoE PSE Controller, -40°Cto 85°C, VDFN-12, RoHS
Microchip SCT
IEEE 802.3at/at PD Front End IC 12-Pin DFN T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins12
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage57 V
Min Operating Temperature-40 °C
Min Supply Voltage0 V
Nominal Supply Current1 mA
Number of Channels1
Number of Outputs1
Schedule B8542310000
Dimensions
Height1.05 mm

Documents

Download datasheets and manufacturer documentation for Microchip PD70200ILD-TR.

Electro Sonic
Datasheet27 pages2 years ago
Augswan
Datasheet13 pages8 years ago
Upverter
Datasheet24 pages3 years ago
TME
Datasheet19 pages6 years ago
Microchip SCT
Datasheet23 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements