Microchip PD69101ILQ-13155TR

IEEE 802.3at single port PoE PSE Controller + Manager, Reduced Temp Range
Production
In Stock

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip PD69101ILQ-13155TR.

Electro Sonic
Datasheet30 pages2 years ago
Microchip SCT
Datasheet28 pages4 years ago
SHENGYU ELECTRONICS
Datasheet19 pages10 years ago

Inventory History

3 month trend:
+2.09%

Alternate Parts

Price @ 1000
$ 2.45
$ 3.56
$ 3.56
Stock
206,503
2,055,429
2,055,429
Authorized Distributors
2
10
10
Case/Package
-
QFN EP
QFN EP
Number of Pins
-
24
24
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
-
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PD69101ILQ-13155TR.

Descriptions

Descriptions of Microchip PD69101ILQ-13155TR provided by its distributors.

IEEE 802.3at single port PoE PSE Controller + Manager, Reduced Temp Range
PoE PSE Controller, Serial monitoring, -40°Cto 85°C, VQFN-24, RoHS
Microchip SCT
RoHS Compliant 802.3at (PoE+) 802.3af (PoE) Controller (PSE) Tape & Reel (TR) power over ethernet controller -40C~85C 44V~57V 10mA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PD69101ILQ-13155-TR
  • PD69101ILQ13155-TR
  • PD69101ILQ13155TR

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip PD69101ILQ-13155TR.

Electro Sonic
Datasheet30 pages2 years ago
Microchip SCT
Datasheet28 pages4 years ago
SHENGYU ELECTRONICS
Datasheet19 pages10 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements