Texas Instruments PCM4202DBTG4

118dB SN Stereo Audio ADC 28-SSOP -10 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Weight241.793083 mg
Technical
InterfaceSerial
Max Operating Temperature70 °C
Max Power Dissipation408 mW
Max Supply Voltage5.25 V
Min Operating Temperature-10 °C
Min Supply Voltage4.75 V
Nominal Supply Current55 mA
Number of A/D Converters2
Number of ADC Channels2
Number of Analog Inputs1
Number of Bits24
Number of Channels2
Number of Converters2
Number of DAC Channels0
Number of Elements2
Operating Supply Voltage5 V
PolarityBipolar
Power Consumption338 mW
Power Dissipation408 mW
Resolution3 B
Sampling Rate216 ksps
Signal to Noise Ratio (SNR)118 dB
Supply TypeAnalog, Digital
TerminationSMD/SMT
Dimensions
Height2 mm
Length10.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM4202DBTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Technical Drawing2 pages10 years ago
Datasheet28 pages15 years ago
Datasheet25 pages16 years ago
Mouser
Datasheet28 pages16 years ago
Newark
Datasheet29 pages10 years ago
element14 APAC
Datasheet29 pages10 years ago
iiiC
Datasheet28 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.81
$ 4.69
$ 4.69
Stock
233,731
386,568
386,568
Authorized Distributors
1
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Channels
2
2
2
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM4202DBTG4.

Related Parts

Descriptions

Descriptions of Texas Instruments PCM4202DBTG4 provided by its distributors.

118dB SN Stereo Audio ADC 28-SSOP -10 to 70
Converters - Analog to Digital (ADC) 24-Bit/192kHz, 118dB Stereo Audio A/D
24BIT ADC, 2CH AUDIO, SMD, SSOP28; Resolution (Bits):24bit; Sampling Rate:216kSPS; Data Interface:Serial; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Voltage Range - Digital:3V to 3.6V; Supply Current:55mA; IC Case Style:SSOP; No. of Pins:28; Operating Temperature Range:-10°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:4202; Digital IC Case Style:SSOP; Input Channel Type:Differential; Input Type:Differential; No. of Bits:24; No. of Channels:2; Operating Temperature Max:70°C; Operating Temperature Min:-10°C; Package / Case:SSOP; Sample Rate:216kSPS; Sample Rate:216kHz; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Weight241.793083 mg
Technical
InterfaceSerial
Max Operating Temperature70 °C
Max Power Dissipation408 mW
Max Supply Voltage5.25 V
Min Operating Temperature-10 °C
Min Supply Voltage4.75 V
Nominal Supply Current55 mA
Number of A/D Converters2
Number of ADC Channels2
Number of Analog Inputs1
Number of Bits24
Number of Channels2
Number of Converters2
Number of DAC Channels0
Number of Elements2
Operating Supply Voltage5 V
PolarityBipolar
Power Consumption338 mW
Power Dissipation408 mW
Resolution3 B
Sampling Rate216 ksps
Signal to Noise Ratio (SNR)118 dB
Supply TypeAnalog, Digital
TerminationSMD/SMT
Dimensions
Height2 mm
Length10.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM4202DBTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Technical Drawing2 pages10 years ago
Datasheet28 pages15 years ago
Datasheet25 pages16 years ago
Mouser
Datasheet28 pages16 years ago
Newark
Datasheet29 pages10 years ago
element14 APAC
Datasheet29 pages10 years ago
iiiC
Datasheet28 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago