Texas Instruments PCM4202DBR

Converters - Analog to Digital (ADC) 24-Bit/192kHz, 118dB Stereo Audio A/D

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
PCM4202DBR 1,000 Buy Now »
USD
4.77 4.77
PCM4202DBR 9,000 Buy Now »
USD
4.96 4.96
Arrow
PCM4202DBR 1,000 Buy Now »
USD
4.77 4.77
Avnet
PCM4202DBR 0 ··
USD
6.41 5.11
Digi-Key 3
296-41379-1-ND 480 Buy Now »
USD
8.75 7.93 6.54 4.47 4.47
296-41379-6-ND 480 Buy Now »
USD
8.75 7.93 6.54 4.47 4.47
296-41379-2-ND 0 ··
USD
4.47 4.47
Chip One Stop Japan
C1S746202253650 1,000 Buy Now »
JPY
480.00 480.00
Mouser
595-PCM4202DBR 477 Buy Now »
USD
8.50 7.68 6.36 4.46 4.46
Newark
43J9719 0 ··
USD
4.47 4.47
Avnet Europe
PCM4202DBR 0 ··
EUR
5.18 5.18
Avnet Asia
PCM4202DBR 0 ··
USD
7.35 5.51
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
PCM4202DBR 4,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PCM4202DBR Contact ··

Descriptions

ADC Dual Delta-Sigma 216ksps 24-bit Serial 28-Pin SSOP T/R
Avnet Asia
IC ADC 24BIT 216KHZ SAMP 28-SSOP
Digi-Key
118dB SNR Stereo Audio ADC 28-SSOP -10 to 70
Texas Instruments
Converters - Analog to Digital (ADC) 24-Bit/192kHz, 118dB Stereo Audio A/D
Mouser
24BIT ADC, AUDIO, SMD, 4202, SSOP28; Resolution, Bits:24bit; Sampling Rate:216kSPS; No. of Channels:2; Input Type:Differential; Interface Type:Serial; Voltage, Supply Min:4.75V; Voltage, Supply Max:5V; Termination Type:SMD; Case ;RoHS Compliant: Yes
Newark
Dual ADC Delta-Sigma 216ksps 24-bit Serial 28-Pin SSOP T/R
Chip One Stop Japan
ADC Dual Delta-Sigma 216ksps 24-bit Serial 28-Pin SSOP T/R
Avnet
Dual Channel Dual ADC Delta-Sigma 216ksps 24-bit Serial 28-Pin SSOP T/R
Verical

Technical Specifications

Number of Pins 28
Number of ADCs 2
Supply Current 55 mA
Frequency 192 Hz
Lifecycle Status Active
Power Dissipation 300 mW
Case / Package / Footprint SSOP
Sample Rate 216 kHz
Number of Bits 24
RoHS Compliant
Supply Voltage (DC) 4.75 V (min)
Lead-Free Status Lead Free
Packaging Reel
Power Consumption 308 mW

Documents

Texas Instruments
Official datasheet
Datasheet 28 pages 7 years ago
Datasheet 28 pages 9 years ago
Datasheet 25 pages 9 years ago
Technical Drawing 2 pages 2 years ago
Newark
Datasheet 29 pages 2 years ago
Datasheet 29 pages 3 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI PCM4202DBR
TEXAS PCM4202DBR
TEXAS INST PCM4202DBR
TEXAS INSTR PCM4202DBR
TEXAS INSTRUMENT PCM4202DBR
TEXAS INS PCM4202DBR
TEXAS INSTRUMENTS INC PCM4202DBR
TEX PCM4202DBR
TEXAS INSTRUMEN PCM4202DBR
TEXAS INSTRU PCM4202DBR
TI/NS PCM4202DBR
TEXINS PCM4202DBR
TEXAS INSTRUMENTS INCORPORATED PCM4202DBR
TEXASIN PCM4202DBR
Texas Instruments (TI) PCM4202DBR
TEAXS PCM4202DBR
TEXAS INTRUMENTS PCM4202DBR
TEXAS INSTRUM PCM4202DBR
TEXAS INSRUMENT PCM4202DBR
TEXAS IST PCM4202DBR
TI-PB PCM4202DBR
Texas Instruments Rfid Systems PCM4202DBR
TEXINST PCM4202DBR
TEXAS INSRUMENTS PCM4202DBR
TEXAS INTRUMENT PCM4202DBR
Texas Instr. PCM4202DBR
Texas Instruments Inc. PCM4202DBR

Search for other parts like PCM4202 »